SiC Schottky Diodes

SiC Schottky Diodes

Wolfspeed

This tutorial will provide an introduction to Active Power Factor Correction (PFC) basics, and to some SiC Schottky design-in criteria. The training module will also include a SiC Schottky selection guide and design considerations.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCorriente - Promedio rectificado (Io)Cantidad disponiblePrecio
DIODE SIL CARB 600V 8A TO252-2C3D02060EDIODE SIL CARB 600V 8A TO252-28A0 - Inmediata$1.47Ver detalles
DIODE SIL CARB 600V 13.5A TO252C3D04060EDIODE SIL CARB 600V 13.5A TO25213.5A3113 - Inmediata$2.41Ver detalles
DIODE SIL CARB 600V 13.5A TO220C3D04060ADIODE SIL CARB 600V 13.5A TO22013.5A4866 - Inmediata$2.45Ver detalles
DIODE SIL CARB 600V 19A TO263-2C3D06060GDIODE SIL CARB 600V 19A TO263-219A0 - InmediataSee Page for PricingVer detalles
DIODE SIL CARB 600V 19A TO220-2C3D06060ADIODE SIL CARB 600V 19A TO220-219A21005 - Inmediata$3.26Ver detalles
DIODE SIL CARB 600V 24A TO220-2C3D08060ADIODE SIL CARB 600V 24A TO220-224A1219 - Inmediata$4.01Ver detalles
DIODE SIL CARB 600V 30A TO220-2C3D10060ADIODE SIL CARB 600V 30A TO220-230A5929 - Inmediata$4.74Ver detalles
DIODE SIL CARB 600V 29A TO263-2C3D10060GDIODE SIL CARB 600V 29A TO263-229A1496 - Inmediata$4.74Ver detalles
DIODE SIL CARB 1200V 17.5A TO220C2D05120ADIODE SIL CARB 1200V 17.5A TO22017.5A0 - InmediataSee Page for PricingVer detalles
DIODE ARR SIC 600V 27.5A TO247-3C3D20060DDIODE ARR SIC 600V 27.5A TO247-3600 V4526 - Inmediata$7.98Ver detalles
PTM Published on: 2011-10-26