Model 157 Precision Industrial Bushing and Servo Mount Potentiometers

Vishay's model 157 precision industrial bushing and servo mount potentiometers offers cost-effective component solutions

Image of Vishay Spectrol's Model 157 Precision Industrial Bushing and Servo Mount Potentiometers Vishay offers its high quality, Model 157, 7/8" (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.

Features
  • Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
  • Optional special electrical angles
  • Cost-effective component solutions
  • Temperature range of -55°C to +125°C
  • 22.2 mm external diameter
  • Lead (Pb)-free
  • Linearities down to ±0.25% special
Applications
  • Servo control of industrial valves
  • Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars

Model 157 Precision Industrial Bushing and Servo Mount Potentiometers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
POT 1K OHM 1W PLASTIC LINEAR157B102MXPOT 1K OHM 1W PLASTIC LINEAR35 - Inmediata$30.59Ver detalles
POT 10K OHM 1W PLASTIC LINEAR157B103MXPOT 10K OHM 1W PLASTIC LINEAR42 - Inmediata$30.59Ver detalles
POT 100K OHM 1W PLASTIC LINEAR157B104MXPOT 100K OHM 1W PLASTIC LINEAR87 - Inmediata$30.59Ver detalles
POT 2K OHM 1W PLASTIC LINEAR157B202MXPOT 2K OHM 1W PLASTIC LINEAR0 - Inmediata$23.06Ver detalles
POT 20K OHM 1W PLASTIC LINEAR157B203MXPOT 20K OHM 1W PLASTIC LINEAR0 - Inmediata$23.06Ver detalles
POT 5K OHM 1W PLASTIC LINEAR157B502MXPOT 5K OHM 1W PLASTIC LINEAR121 - Inmediata$30.59Ver detalles
POT 50K OHM 1W PLASTIC LINEAR157B503MXPOT 50K OHM 1W PLASTIC LINEAR0 - Inmediata$23.06Ver detalles
POT 1K OHM 1W PLASTIC LINEAR157S102MXPOT 1K OHM 1W PLASTIC LINEAR216 - Inmediata$55.48Ver detalles
POT 10K OHM 1W PLASTIC LINEAR157S103MXPOT 10K OHM 1W PLASTIC LINEAR28 - Inmediata$55.48Ver detalles
POT 2K OHM 1W PLASTIC LINEAR157S202MXPOT 2K OHM 1W PLASTIC LINEAR171 - Inmediata$55.48Ver detalles
POT 5K OHM 1W PLASTIC LINEAR157S502MXPOT 5K OHM 1W PLASTIC LINEAR1 - Inmediata$55.48Ver detalles
Publicado: 2009-04-23