TSM9117-TSM9120 Comparators

1.6 V nanopower comparators from Touchstone, with or without internal references

Image of Touchstone Semiconductor's TSM9117-TSM9120 ComparatorsThe Touchstone Semiconductor TSM9117–TSM9120 family of nanopower comparators is electrically and form-factor identical to the MAX9117-MAX9120 family of analog comparators. Ideally suited for all 2-cell battery management / monitoring applications, these 5-pin SC70 analog comparators guarantee +1.6 V operation, draw very little supply current, and have robust input stages which can tolerate input voltages beyond the power supply. The TSM9117 and the TSM9118 draw 600 nA of supply current and include an on-board 1.252 V ±1.75% reference. The comparator-only TSM9119 and the TSM9120 draw a supply current of 350 nA.

The TSM9117 and TSM9119’s push-pull output drivers were designed to drive 5 mA loads from one supply rail to the other supply rail. The TSM9118 and the TSM9120’s open-drain output stages make it easy to incorporate these comparators into systems that operate on different supply voltages.

Applications
  • 2-cell battery monitoring/management
  • Medical instruments
  • Threshold detectors/discriminators
  • Ultra-low-power systems
  • Mobile communications
  • Sensing at ground or supply line
  • Telemetry and remote systems

TSM9117-TSM9120

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC COMPARATOR 1 W/VOLT REF 8SOICTSM917ESA+TIC COMPARATOR 1 W/VOLT REF 8SOIC1708 - Inmediata$0.79Ver detalles
IC COMPARATOR 1 GEN PUR 8SOICTSM9120ESA+TIC COMPARATOR 1 GEN PUR 8SOIC5000 - Inmediata$0.53Ver detalles
Publicado: 2013-01-07