TS1101 Current-Sense Amplifiers
Touchstone Semiconductor's TS1101 high-side current-sense amplifiers exhibit a 100 µV (max) VOS and a 0.6% (max) gain error
The voltage-output TS1101 current-sense amplifiers are Touchstone Semiconductor's first proprietary bi-directional current-sense amplifiers. Consuming a very low 1 µA supply current, the TS1101 high-side current-sense amplifiers exhibit a 100 µV (max) VOS and a 0.6% (max) gain error, both specifications optimized for any precision current measurement. For all high-side, bi-directional current-sensing applications, the TS1101s are self-powered and feature a wide input common-mode voltage range from 2 V to 25 V. A SIGN comparator digital output is also provided that indicates the direction of current flow depending on the external connections to the TS1101's RS+ and RS- input terminals.
The SOT23 package makes the TS1101 an ideal choice for PCB-area-critical, supply-current-conscious, high-accuracy current-sense applications in all battery-powered and portable instruments.
All TS1101s are specified for operation over the -40°C to 105°C extended temperature range.
- Ultra-low supply current: 1 µA
- Wide input common mode range: +2 V to +25 V
- Low input offset voltage: 100 µV (max)
- Low gain error: < 0.6% (max)
- Four gain options available:
- TS1101-25: Gain = 25 V/V
- TS1101-50: Gain = 50 V/V
- TS1101-100: Gain = 100 V/V
- TS1101-200: Gain = 200 V/V
- 6-Lead SOT23 packaging
- Notebook computers
- Current-shunt measurement
- Power management systems
- Battery monitoring
- Motor control
- Load protection
- Smart battery packs/chargers
TS1101
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TS1101-25DB | EVAL BOARD FOR TS1101-25 | 1 - Inmediata | $53.24 | Ver detalles |