SM320F28335GBS MCU for Extreme Temperatures

TI introduces the first high-performance Delfino™ floating-point MCU for extreme temperatures

SM320F28335GBS MCU for Extreme TemperaturesTexas Instruments' SM320F28335-HT is the first high-performance, floating point digital signal controller released to operate at extended high temperatures up to 210°C, eliminating the need for expensive up-screening and saving significant development time and cost. Together with TI’s full portfolio of high-temperature semiconductor solutions, the SM320F28335-HT provides a reliable and fast microcontroller for signal chain needs in designs required to operate in high-temperature environments.

Features Applications
  • Operating temps from -55°C to 210°C
  • Package option: ceramic pin grid array
  • Integrated 32-bit floating point unit
  • High performance 100MHz CPU
  • 512KB of flash memory
  • Controlled baseline
  • One assembly/test site
  • One fabrication site
  • Extended product life cycle
  • Extended product-change notification
  • Product traceability

SM320F28335GBS MCU

ImagenNúmero de pieza del fabricanteDescripciónTamaño de núcleoVelocidadCantidad disponiblePrecio
IC MCU 32BIT 512KB FLASH 181CPGASM320F28335GBSIC MCU 32BIT 512KB FLASH 181CPGA32-bits150MHz0 - InmediataSee Page for PricingVer detalles
Publicado: 2011-03-22