MSP-EXP430G2 LaunchPad Development Board

Texas Instruments' MSP-EXP430G2 with the IAR Embedded Workbench Kickstart for MSP430

MSP-EXP430G2 LaunchPad Development Board Texas Instruments' MSP-EXP430G2 LaunchPad is an easy-to-use flash programmer and debugging tool that provides everything needed to start developing on MSP430 Value Line devices. It includes a 14-/20-pin DIP socketed target board with integrated emulation to quickly program and debug MSP430 Value Line devices in-system through the Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with no external power supply required due to the MSP430's ultra-low power flash.

Overview

The LaunchPad interfaces MSP430 devices to an integrated software environment such as Code Composer Studio Version 4 or IAR Embedded Workbench. These IDEs are free and unrestricted on MSP430 Value Line devices. The LaunchPad supports all MSP430G2xx flash parts in a 14- or 20-pin DIP package (TI package code: N). The LaunchPad also features on-board programmable LEDs and buttons for custom projects and applications. 10-pin PCB connectors are also provided for attaching additional devices to the LaunchPad. The MSP-EXP430G2 is a low-cost, complete open source, MCU tool for harnessing 16-bit performance and ultra-low power.

This kit contains:

  • LaunchPad development board (MSP-EXP430G2) with mini USB cable
  • 2x MSP430 flash devices (preloaded with sample program)
    • MSP430G2211IN14 flash device
    • MSP430G2231IN14 flash device
  • 10-pin PCB connector (2 male and 2 female)
  • 32 kHz crystal
  • QuickStart guide and LaunchPad sticker
Features
  • DIP target socket supporting up to 20 pins enables development on any MSP430 Value Line device in a DIP package (N)
  • Built-in flash emulator connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming, and debugging via the included mini USB cable
  • 2 programmable LEDs, 1 power LED
  • 1 programmable buttons, 1 reset button
  • Free and unrestricted compiler/debugger (IDEs)
    • IAR Embedded Workbench KickStart and Code Composer Studio both have free, downloadable versions, which can run unrestricted on any MSP430 Value Line device
  • Multi-file compilation, resulting in a single compiler output file
  • VisualSTATE build integration
  • Support for MSP435F5xx family bootstrap loader environment
  • New data models for MSP430X (small, medium, large)
  • Improved calling convention
  • Support for 32-bit hardware multiplier in C-SPY simulator and C library
  • TimerA1 and TimerB1 are now simulated when the C-SPY simulator is used
  • Support for multiple MSP-FET430UIF (TI USB FET) modules
  • Static watch window
  • Symbolic memory window
  • Improved breakpoint display
  • Memory save/restore (also in TI-TXT format)
  • New generic header files
  • uC/OS-II Kernel Awareness Plug-in in C-SPY
  • Support for debug modules from Elprotronic, Olimex and Softbaugh

LaunchPad Development Board

ImagenNúmero de pieza del fabricanteDescripciónProcesador de núcleoPlataformaCantidad disponiblePrecio
LAUNCHPAD MSP430G2XX EVAL BRDMSP-EXP430G2LAUNCHPAD MSP430G2XX EVAL BRD-LaunchPad™0 - Inmediata$9.46Ver detalles
Publicado: 2010-09-20