DRV8312-C2-KIT Motor Control Evaluation Kit

Texas Instruments evaluation kit for spinning BLDC and BLAC motors

Image of Texas Instruments' DRV8312-C2-KIT Motor Control Evaluation KitTexas Instruments' DRV8312-C2-KIT is a motor control evaluation kit for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors. The DRV8312-C2-KIT is a high-performance, power-efficient, cost-effective sensorless field-oriented control (FOC) and sensored/sensorless trapezoidal commutation platform that speeds development for quicker time to market. Applications include sub-50 V and 7 A brushless motors for driving medical pumps, gates, lifts and small pumps, as well as industrial and consumer robotics and automation.

Features
  • DRV8312 three phase inverter integrated power module base board supporting up to 50 V and 6.5 A with controlCARD interface
  • C2000 Piccolo F28035 controlCARD (pre-flashed with code to spin all motors using GUI)
  • GUI
  • Isolated XDS100 emulation, UART, SPI, CAN connectivity
  • 1 BLDC/BLAC NEMA17 55 W motor
  • 24 V power supply
  • USB Cable
  • USB Stick with quick start GUI
  • Documentation and CCStudio v4.x integrated development environment

Motor Control Evaluation Kit

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
EVAL BOARD FOR DRV8312DRV8312-C2-KITEVAL BOARD FOR DRV83120 - Inmediata$355.94Ver detalles
Publicado: 2012-06-29