HFE Frontend Power Supplies

TDK-Lambda's front end power supplies for hot-plug and redundant power systems

Image of TDK-Lambda HFE Fronted Power Supplies TDK-Lambda's HFE line of 1600 W and 2500 W front end power supplies are designed for use in distributed, hot-pluggable and redundant power systems.

The HFE series power supplies operate off universal AC inputs of from 85 VAC to 265 VAC with active PFC and provide well-regulated DC output of 12 V, 24 V, or 48 V. With the 19 inch rack-mount enclosure, up to four (HFE2500) or five (HFE1600) supplies can be paralleled with automatic load-sharing to provide up to 7600 W (HFE1600) or 9500 W (HFE2500) of output power. A popular option is an integral MCU in each supply that allows for remote programming, monitoring, and status reporting via an isolated I2C and PMBus interface. Additionally, an energy saving feature of the I2C/PMBus interface is that rack-mounted HFE1600 supplies can be individually turned on or off as the total system load demand varies over time. This is also known as "load-shedding".

Key applications for the HFE series include data centers, wireless base stations, industrial automation, telecommunications, RF power amplifiers, network equipment, storage systems, and distributed power architectures.

The HFE1600 supplies measure 1.61" H x 3.35" W x 11.8" L, and the HFE2500 supplies measure 1.61" H x 4.21" W x 12.8" L. Each can be used individually, or up to four (HFE1600) or five (HFE2500) can be mounted in an 1U-high 19-inch rack enclosure to form a paralleled connected, load sharing, hot swap, N + M redundant 7.6k W (HFE1600) or 9.5 kW (HFE2500) power system. Should a fault occur, each supply has an internal O-ring MOSFET switch that will automatically disconnect it from the load and other paralleled supplies. Additionally, alarm signals and LED indicators are provided to identify a faulty unit. For added power, up to two rack-mounted enclosures can be parallel or series connected.

HFE Frontend Power Supplies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
AC/DC CONVERTER 12V 1600WHFE1600-12AC/DC CONVERTER 12V 1600W9 - Inmediata$708.67Ver detalles
AC/DC CONVERTER 12V 1600WHFE1600-12/SAC/DC CONVERTER 12V 1600W0 - Inmediata$787.62Ver detalles
AC/DC CONVERTER 24V 1600WHFE1600-24AC/DC CONVERTER 24V 1600W38 - Inmediata$696.16Ver detalles
AC/DC CONVERTER 24V 1600WHFE1600-24/SAC/DC CONVERTER 24V 1600W18 - Inmediata$775.10Ver detalles
AC/DC CONVERTER 48V 1600WHFE1600-48AC/DC CONVERTER 48V 1600W32 - Inmediata$683.63Ver detalles
Publicado: 2012-06-29