STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32F4 Series of High-Performance MCUs with DSP and FPU Instructions
The ARM® Cortex®-M4-based STM32F4 series of MCUs leverages STMicroelectronics' NVM technology and ST’s ART Accelerator™ to reach the industry’s highest benchmark scores for Cortex-M-based microcontrollers with up to 225 DMIPS / 608 CoreMark executing from Flash memory at up to 180 MHz operating frequency.
he STM32F4 series consists of 7 lines of digital signal controllers (DSC), a perfect symbiosis of the real-time control capabilities of an MCU and the signal processing performance of a DSP:
- STM32F401 – 84 MHz CPU/105 DMIPS, the smallest, cost-effective solution with outstanding power efficiency (Dynamic Efficiency Line)
- STM32F411 – 100 MHz CPU/125 DMIPS, outstanding power efficiency with large SRAM and new smart DMA optimizing power consumption for data batching (Dynamic Efficiency Line with Batch Acquisition Mode)
- STM32F446 – 180 MHz/225 DMIPS, up to 512 Kbytes of Flash with dual Quad SPI and SDRAM interfaces
- STM32F405/415 – 168 MHz CPU/210 DMIPS, up to 1 Mbyte of Flash with advanced connectivity and encryption
- STM32F407/417 – 168 MHz CPU/210 DMIPS, up to 1 Mbyte of Flash adding Ethernet MAC and camera interface
- STM32F427/437 – 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank Flash with SDRAM interface, Chrom-ART Accelerator™, serial audio interface, more performance and lower static power consumption
- STM32F429/439 – 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank Flash with SDRAM interface, Chrom-ART Accelerator™ and LCD-TFT controller
- STM32F469/479 – 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank Flash with SDRAM and QSPI interface, Chrom-ART Accelerator™, LCD-TFT controller and MPI-DSI interface
- 1.7 V min on specific packages
- The same devices are also found with embedded Hardware crypto/hash
- Serial Audio IF
STM32 F4
| Imagen | Número de pieza del fabricante | Descripción | DigiKey programable | Procesador de núcleo | Tamaño de núcleo | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32F401RCT6TR | IC MCU 32BIT 256KB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 2191 - Inmediata | $4.63 | Ver detalles |
![]() | ![]() | STM32F446RCT6TR | IC MCU 32BIT 256KB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 0 - Inmediata | $6.17 | Ver detalles |
![]() | ![]() | STM32F401CBU6 | IC MCU 32BIT 128KB FLSH 48UFQFPN | No verificado | ARM® Cortex®-M4 | 32-bits | 798 - Inmediata | $4.06 | Ver detalles |
![]() | ![]() | STM32F405OGY6TR | IC MCU 32BIT 1MB FLASH 90WLCSP | No verificado | ARM® Cortex®-M4 | 32-bits | 9287 - Inmediata | $8.63 | Ver detalles |
![]() | ![]() | STM32F401CCU6 | IC MCU 32BIT 256KB FLSH 48UFQFPN | No verificado | ARM® Cortex®-M4 | 32-bits | 862 - Inmediata | $4.61 | Ver detalles |
![]() | ![]() | STM32F401RCT6 | IC MCU 32BIT 256KB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 144 - Inmediata | $4.90 | Ver detalles |
![]() | ![]() | STM32F405RGT6TR | IC MCU 32BIT 1MB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 805 - Inmediata | $9.61 | Ver detalles |
![]() | ![]() | STM32F411RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 3921 - Inmediata | $5.92 | Ver detalles |
![]() | ![]() | STM32F405VGT6TR | IC MCU 32BIT 1MB FLASH 100LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 1596 - Inmediata | $10.29 | Ver detalles |
![]() | ![]() | STM32F405RGT7TR | IC MCU 32BIT 1MB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 1406 - Inmediata | $10.22 | Ver detalles |