STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32F3 Series of Mixed-Signal MCUs with DSP and FPU Instructions
STMicroelectronics' STM32F3 series combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72 MHz with a high number of integrated peripherals including:
- Analog: fast 12-bit ADC at 5 Msymb/s (0.2 μs), precise 16-bit sigma delta ADC, fast and ultra-fast comparators (25 ns), op amp with PGA (4 gains, 1% accuracy) and 12-bit DACs
- Up to 18 timers with 16- and 32-bit resolution running up to 144 MHz
- Audio: simplex or full-duplex I²S interfaces
- Large set of communication interfaces including USART (9 Mbit/s), SPI/I²S (18 Mbit/s), I²C (1 MHz in Fast+ mode), CAN (1 Mbit/s), and full-speed USB
- Cyclic redundancy check (CRC)
- Capacitive touch sensing (24 keys)
- High-resolution timer (217 ps) with complex waveform builder and multi-event handler
Package options are LQPF48/64/100, UFBGA100, UQFN32 and WLCSP66/49.
Temperature range from -40 to 85 °C or from -40 to 105 °C
STM32 F3
| Imagen | Número de pieza del fabricante | Descripción | DigiKey programable | Procesador de núcleo | Tamaño de núcleo | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32F303K8T6 | IC MCU 32BIT 64KB FLASH 32LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 524 - Inmediata | $5.00 | Ver detalles |
![]() | ![]() | STM32F302CBT6 | IC MCU 32BIT 128KB FLASH 48LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 1347 - Inmediata | $5.24 | Ver detalles |
![]() | ![]() | STM32F334C8T6 | IC MCU 32BIT 64KB FLASH 48LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 16842 - Inmediata | $5.60 | Ver detalles |
![]() | ![]() | STM32F373CCT6 | IC MCU 32BIT 256KB FLASH 48LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 779 - Inmediata | $6.89 | Ver detalles |
![]() | ![]() | STM32F302VCT6 | IC MCU 32BIT 256KB FLASH 100LQFP | Verificado | ARM® Cortex®-M4 | 32-bits | 3121 - Inmediata | $7.29 | Ver detalles |
![]() | ![]() | STM32F303VCT6 | IC MCU 32BIT 256KB FLASH 100LQFP | Verificado | ARM® Cortex®-M4 | 32-bits | 26 - Inmediata | $7.99 | Ver detalles |
![]() | ![]() | STM32F303RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 1813 - Inmediata | $8.69 | Ver detalles |
![]() | ![]() | STM32F303VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | Verificado | ARM® Cortex®-M4 | 32-bits | 1372 - Inmediata | $9.66 | Ver detalles |
![]() | ![]() | STM32F303ZET6 | IC MCU 32BIT 512KB FLASH 144LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 519 - Inmediata | $11.43 | Ver detalles |
![]() | ![]() | STM32F302VBT6TR | IC MCU 32BIT 128KB FLASH 100LQFP | No verificado | ARM® Cortex®-M4 | 32-bits | 83 - Inmediata | $6.49 | Ver detalles |