RPC Series Thick Film Chip Resistors

Pulse withstanding thick film chip resistors from Stackpole Electronics

Image of Stackpole's RPC Series Thick Film Chip ResistorsStackpole’s RPC series offers superior pulse handling compared to standard chip resistors. In addition, the 5% tolerance RPC’s have best in class pulse handling. This performance is achieved through elimination of the resistance calibration trim, which is the weakest point in any chip resistor with respect to pulse handling. The 1% tolerance RPC’s require a minimal laser trim and still offer outstanding pulse handling performance that is both reliable and repeatable. Standard chip resistors have pulse handling performance that varies greatly due to wide variations in laser trimming required to calibrate each part into value; this makes characterization of the pulse handling behavior difficult. In addition, the RPC in resistance values above 100 K ohms can withstand 6 KV surges.

Applications include power supply input/output protection, medical monitoring applications, many types of control systems such as those for motors and equipment, aviation and aerospace, protection for instrumentation, LED driver protection, communications infrastructure, commercial HVAC controls, wind and solar power controls, optical imaging, robotics, and automation.

Features

  • Broad tolerance range down to 1%
  • TCR as low as 100 ppm
  • High pulse voltage handling up to 6 KV per IEC60115-1
  • Broad resistance range 1 ohm to 20 Megohms
  • Ideal for replacement of thru-hole pulse resistors or melfs
  • High pulse power handling up to 3000 watts; consistently reliable and repeatable pulse handling

RPC Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
RES 180 OHM 5% 1.5W 2512RPC2512JT180RRES 180 OHM 5% 1.5W 251285182 - Inmediata$0.40Ver detalles
RES 10 OHM 5% 1.5W 2512RPC2512JT10R0RES 10 OHM 5% 1.5W 251276344 - Inmediata
104000 - Stock en fábrica
$0.40Ver detalles
RES 2.2 OHM 5% 1.5W 2512RPC2512JT2R20RES 2.2 OHM 5% 1.5W 251241949 - Inmediata$0.40Ver detalles
RES 47 OHM 5% 1.5W 2512RPC2512JT47R0RES 47 OHM 5% 1.5W 251238568 - Inmediata$0.40Ver detalles
RES 33 OHM 5% 1.5W 2512RPC2512JT33R0RES 33 OHM 5% 1.5W 251235846 - Inmediata$0.40Ver detalles
RES 3.9 OHM 5% 1.5W 2512RPC2512JT3R90RES 3.9 OHM 5% 1.5W 251228644 - Inmediata$0.40Ver detalles
RES 1 OHM 5% 1.5W 2512RPC2512JT1R00RES 1 OHM 5% 1.5W 251218960 - Inmediata$0.40Ver detalles
RES 22 OHM 5% 1.5W 2512RPC2512JT22R0RES 22 OHM 5% 1.5W 251215985 - Inmediata
4000 - Stock en fábrica
$0.40Ver detalles
RES 10 OHM 5% 1/4W 0805RPC0805JT10R0RES 10 OHM 5% 1/4W 080574393 - Inmediata$0.15Ver detalles
RES 10K OHM 5% 1/4W 0805RPC0805JT10K0RES 10K OHM 5% 1/4W 080528777 - Inmediata$0.15Ver detalles
RES 100 OHM 5% 1/4W 0805RPC0805JT100RRES 100 OHM 5% 1/4W 080515203 - Inmediata
5000 - Stock en fábrica
$0.15Ver detalles
RES 1 OHM 5% 1/4W 0805RPC0805JT1R00RES 1 OHM 5% 1/4W 080516925 - Inmediata$0.16Ver detalles
RES 10 OHM 5% 3/4W 2010RPC2010JT10R0RES 10 OHM 5% 3/4W 20103054 - Inmediata$0.32Ver detalles
RES 3.3 OHM 5% 1.5W 2512RPC2512JT3R30RES 3.3 OHM 5% 1.5W 2512302464 - Inmediata$0.40Ver detalles
RES 4.7 OHM 5% 1.5W 2512RPC2512JT4R70RES 4.7 OHM 5% 1.5W 251244457 - Inmediata$0.40Ver detalles
RES 470 OHM 5% 1.5W 2512RPC2512JT470RRES 470 OHM 5% 1.5W 251237741 - Inmediata
36000 - Stock en fábrica
$0.40Ver detalles
RES 1K OHM 5% 1.5W 2512RPC2512JT1K00RES 1K OHM 5% 1.5W 251221592 - Inmediata$0.40Ver detalles
RES 220 OHM 5% 1.5W 2512RPC2512JT220RRES 220 OHM 5% 1.5W 251218591 - Inmediata$0.40Ver detalles
RES 10K OHM 5% 1.5W 2512RPC2512JT10K0RES 10K OHM 5% 1.5W 251217670 - Inmediata$0.40Ver detalles
RES 6.8 OHM 5% 1.5W 2512RPC2512JT6R80RES 6.8 OHM 5% 1.5W 251214511 - Inmediata$0.40Ver detalles
Publicado: 2012-06-29