IR1 Series Single Gas Sensors

Amphenol SGX Sensortech's infrared single gas sensor for hazardous environments

Image of Amphenol SGX Sensortech's IR1 Series Single Gas SensorsAmphenol SGX Sensortech's infrared sensors use the proven non-dispersive infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.

Features
  • For detection of the following gases:
    • Carbon dioxide (IR11 series)
    • Hydrocarbons (IR12 series, IR13 series)
    • Acetylene (IR14 series)
  • Gas concentration ranges:
    • 0 to 5% carbon dioxide (also suitable for 0 to 0.5% v/v)
    • 0 to 100% carbon dioxide (also suitable for 0 to 10%)
    • 0 to 100% v/v hydrocarbons (also suitable for 0 to 100% LEL)
    • 0 to 100% v/v acetylene (also suitable for 0 to 100% LEL)
  • 16.6 mm or 19.0 mm sensor heights available
  • Certified: ATEX, IECEx, CSA, and UL
  • Reliable fail-safe operation
  • Immunity from poisoning
  • No moving parts
  • Rugged stainless steel construction
  • Fast response
  • Operational in varying temperature, pressure, and humidity
  • Special gold-plated optical gas cavity for stable signal levels
  • Reference channel for self-compensation
  • Low power
  • Diffused gas sampling via mesh
  • Shock-resistant IR source version available on certain types
  • Embedded temperature sensor in some versions for improved temperature compensation
Applications
  • Oil and gas
  • Petrochemical
  • Biogas
  • Wastewater
  • Utilities
  • Steelworks
  • Confined space entry
  • Indoor air quality

IR1 Series Single Gas Sensors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SENSOR CARBON DIOXIDE VOLT OUTIR11BDSENSOR CARBON DIOXIDE VOLT OUT60 - Inmediata$171.90Ver detalles
SENSOR CARBON DIOXIDE VOLT OUTIR11BRSENSOR CARBON DIOXIDE VOLT OUT45 - Inmediata$175.23Ver detalles
SENSOR CARBON DIOXIDE VOLT OUTIR11EMSENSOR CARBON DIOXIDE VOLT OUT53 - Inmediata$148.33Ver detalles
SENSOR METHANE VOLTAGE OUTPUTIR13BDSENSOR METHANE VOLTAGE OUTPUT18 - Inmediata$185.00Ver detalles
SENSOR HYDROCARBON VOLTAGE OUTIR12EJSENSOR HYDROCARBON VOLTAGE OUT15 - Inmediata$153.97Ver detalles
Publicado: 2018-06-06