RCD Series LED Drivers
RECOM's RCD-24 series is designed for driving high-power white LEDs
RECOM's RCD series is a step-down constant current source designed for driving high-power white LEDs. Standard output currents available include 300 mA, 350 mA, 500 mA, 600 mA, 700 mA, 1 A, and 1.2 A, making this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components.
Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED – dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67 wired version (/W) and an open frame version with SMD pins (/SMD/OF).
| Features | ||
|
|
Power Supplies - Board Mount
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RCD-24-0.35 | LED DRIVER CC BUCK 2-35V 350MA | 1019 - Inmediata | $10.71 | Ver detalles |
![]() | ![]() | RCD-24-0.30 | LED DRIVER CC BUCK 2-35V 300MA | 519 - Inmediata | $13.81 | Ver detalles |
![]() | ![]() | RCD-24-0.50 | LED DRIVER CC BUCK 2-35V 500MA | 513 - Inmediata | $14.82 | Ver detalles |
![]() | ![]() | RCD-24-0.70 | LED DRIVER CC BUCK 2-35V 700MA | 1174 - Inmediata | $12.29 | Ver detalles |
![]() | ![]() | RCD-24-1.20 | LED DRIVER CC BUCK 3-31V 1.2A | 1008 - Inmediata | $15.61 | Ver detalles |
Power Supplies - External Internal Off-Board
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCD-24-0.35/W | LED DRIVER CC BUCK 2-35V 350MA | 36 - Inmediata | $15.37 | Ver detalles |
![]() | ![]() | RCD-24-1.20/W | LED DRIVER CC BUCK 3-31V 1.2A | 42 - Inmediata | $22.17 | Ver detalles |
![]() | ![]() | RCD-24-0.35/W/X1 | LED DRIVER CC BUCK 2-35V 350MA | 66 - Inmediata | $16.28 | Ver detalles |
![]() | ![]() | RCD-24-0.35/W/X3 | LED DRIVER CC BUCK 2-35V 350MA | 8 - Inmediata | $16.73 | Ver detalles |
![]() | ![]() | RCD-24-0.70/W/X1 | LED DRIVER CC BUCK 2-35V 700MA | 15 - Inmediata | $18.71 | Ver detalles |
![]() | ![]() | RCD-24-0.70/W/X3 | LED DRIVER CC BUCK 2-35V 700MA | 231 - Inmediata | $19.13 | Ver detalles |
![]() | ![]() | RCD-24-1.00/W | LED DRIVER CC BUCK 3-31V 1A | 94 - Inmediata | $21.03 | Ver detalles |
![]() | ![]() | RCD-24-1.00/W/X1 | LED DRIVER CC BUCK 3-31V 1A | 7 - Inmediata | $21.92 | Ver detalles |
![]() | ![]() | RCD-24-1.00/W/X3 | LED DRIVER CC BUCK 3-31V 1A | 18 - Inmediata | $22.36 | Ver detalles |
![]() | ![]() | RCD-24-1.20/W/X1 | LED DRIVER CC BUCK 3-31V 1.2A | 6 - Inmediata | $23.02 | Ver detalles |
![]() | ![]() | RCD-24-1.20/W/X3 | LED DRIVER CC BUCK 3-31V 1.2A | 1064 - Inmediata | $23.46 | Ver detalles |