PC537 Series Automotive Relay

The Picker Components ultra-miniature 30 A automotive PCB mounted relay is suited for space constrained automotive applications

Image of Picker Components PC537 Series Automotive Relay The Picker Components PC537 series is an ultra-miniature PCB mounted automotive relay designed for compact but high-performance switching. It offers contact ratings up to 34 A at 14 VDC and is available in SPST (1A) and SPDT (1C) contact configurations. Its sealed construction allows immersion cleaning. With a compact footprint, multiple coil voltages (10 VDC, 12 VDC, and 24 VDC), and a contact switching capability up to 100 A, its well suited for space-constrained automotive applications.

Features
  • Ultra-miniature design
  • 1A (SPST NO) and 1C (SPDT) contacts forms available
  • Contact switching capacity up to 100 A
  • Sealed, immersion cleanable
  • -40°C to +105°C operating temperature
  • RoHS compliant

PC537 Series Automotive Relay

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RELAY AUTOMOTIVE SPST 30A 12VPC537-1A-12S-XRELAY AUTOMOTIVE SPST 30A 12V0 - Inmediata$0.78Ver detalles
RELAY AUTOMOTIVE SPDT 30A 12VPC537-1C-12H-XRELAY AUTOMOTIVE SPDT 30A 12V0 - Inmediata$0.92Ver detalles
RELAY AUTOMOTIVE SPDT 30A 12VPC537-1C-12S-XRELAY AUTOMOTIVE SPDT 30A 12V1282 - Inmediata$1.11Ver detalles
Publicado: 2025-11-19