NuMicro™ Microcontrollers

Nuvoton Offers the NuMicro Family of Cortex™-M0 MCUs

Nuvoton Technology Corporation of America's NuMicro™ MicrocontrollersNuvoton's NuMicro NUC100 and NUC120 and NuMicro M051™ series consist of 32-bit microcontrollers with an embedded ARM® Cortex-M0 core for industrial control and applications that need rich communication interfaces. The Cortex-M0 is the newest ARM embedded processor with 32-bit performance at a cost equivalent to traditional 8-bit microcontrollers.

Features

  • ARM Cortex-M0 core runs up to 50 MHz
  • 22.1184 MHz internal oscillator (trimmed to 1% accuracy)
  • Watchdog Timer - supports wake-up function in power-down mode and power-sleep mode and has programmable clock source and timeout period
  • Full duplex synchronous serial data transfer
  • Operating temperature -40°C to 85°C
  • ADC - up to 8-ch single-end input or 4-ch differential input
  • Supports low power sleep-mode
  • All green package (RoHS)
  • One 24-bit system timer
  • Low voltage reset

NuMicro Microcontrollers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MCU 32BIT 8KB FLASH 48LQFPM052LBNIC MCU 32BIT 8KB FLASH 48LQFP0 - Inmediata$0.97Ver detalles
IC MCU 32BIT 32KB FLASH 33QFNM058ZBNIC MCU 32BIT 32KB FLASH 33QFN0 - InmediataSee Page for PricingVer detalles
NUC100/NUC120/NUC130/NUC140 BRDNL-NUC140VNUC100/NUC120/NUC130/NUC140 BRD0 - Inmediata$95.95Ver detalles
IC MCU 32BIT 32KB FLASH 48LQFPNUC100LC1BNIC MCU 32BIT 32KB FLASH 48LQFP57 - Inmediata$3.19Ver detalles
IC MCU 32BIT 64KB FLASH 48LQFPNUC100LD2BNIC MCU 32BIT 64KB FLASH 48LQFP24 - Inmediata$3.46Ver detalles
IC MCU 32BIT 128KB FLASH 48LQFPNUC100LE3DNIC MCU 32BIT 128KB FLASH 48LQFP83 - Inmediata$4.11Ver detalles
IC MCU 32BIT 32KB FLASH 48LQFPNUC120LC1BNIC MCU 32BIT 32KB FLASH 48LQFP0 - InmediataSee Page for PricingVer detalles
IC MCU 32BIT 128KB FLASH 48LQFPNUC120LE3ANIC MCU 32BIT 128KB FLASH 48LQFP0 - InmediataSee Page for PricingVer detalles
IC MCU 32BIT 128KB FLASH 64LQFPNUC120RE3DNIC MCU 32BIT 128KB FLASH 64LQFP0 - Inmediata$4.87Ver detalles
IC MCU 32BIT 64KB FLASH 48LQFPNUC122LD2ANIC MCU 32BIT 64KB FLASH 48LQFP0 - InmediataSee Page for PricingVer detalles
Publicado: 2011-03-07