Ultra-Small 0603 PPTC Resettable Overcurrent Protection

Littelfuse's 0603L surface mount PPTC (polymer positive temperature coefficient thermistor) series offers ultra-small size and is resettable

Image of Littelfuse's Ultra-Small 0603 PPTC Resettable Overcurrent Protection Littelfuse is pleased to introduce the 0603L surface mount PPTC (polymer positive temperature coefficient thermistor) series, the newest and smallest edition to the Littelfuse Polyfuse® PTC line. Available in 4 hold current ranges 0.10 A, 0.20 A, 0.25 A, and 0.35 A, each device is certified by both TUV and UL and possess a maximum fault current rating of 40 A.

Similar to traditional fuses though automatically resettable, PPTCs provide overcurrent protection of sensitive electronics. PPTCs increase resistance as temperature increases due to increased current flow. They limit unsafe currents while allowing constant safe current levels, and reset when the current and temperature returns to a safe level. PPTCs are typically used in sensitive electronic applications where frequent over-current conditions can occur, constant system uptime is required, and automatic resetting desired. With its ultra-small size and resetability, the 0603L series is ideal where miniaturization is desired, space is limited, and limited accessibility (due to size or location) is a factor.

Features
  • Fast response to fault currents
  • Resettable
  • Low profile
  • Compact design saves board space
  • RoHS-compliant / lead-free and TUV and UL certified
  • No other company currently offers the ultra-small size and ranges available in this type of PPTC device
  • Compatible with high temperature solders
  • Low resistance
Benefits
  • Reliable and resettable overcurrent protection for sensitive electronics
  • Low maintenance alternative
  • Can serve the smallest of devices
  • Environmental and import / export friendly
  • May be a better alternative than a fuse for the application
  • A great overcurrent protection alternative for miniature devices
Applications
  • Hand held devices:
    • Cell phone, MP3, camera, PDA
  • Computer / peripherals:
    • Audio / data / video cards, LCD displays, USB thumb drives and other data storage devices

Ultra-Small 0603 PPTC Resettable Overcurrent Protection

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
PTC RESET FUSE 15V 100MA 06030603L010YRPTC RESET FUSE 15V 100MA 060329365 - Inmediata$1.15Ver detalles
PTC RESET FUSE 9V 200MA 06030603L020YRPTC RESET FUSE 9V 200MA 060314818 - Inmediata$1.15Ver detalles
PTC RESET FUSE 9V 250MA 06030603L025YRPTC RESET FUSE 9V 250MA 060311154 - Inmediata$1.15Ver detalles
PTC RESET FUSE 6V 350MA 06030603L035YRPTC RESET FUSE 6V 350MA 060341279 - Inmediata$1.15Ver detalles
Publicado: 2009-05-20