250S Series 250 V Polyfuse Resettable SMD PTCs

Littelfuse 250S series is ideal for protecting telecommunication and networking equipment

Image of Littelfuse's 250S Series 250Volt Polyfuse® Resettable SMD PTCs The Littelfuse 250S series is ideal for protecting telecommunication and networking equipment against lightning and power cross strikes. These devices are fully compatible with telecommunications standards and are offered in horizontal and vertical surface mount packages. The 250S series is lead-free, halogen-free, and RoHS-compliant.

Features
  • Low resistance
  • Compatible with telecom standards
  • Helps meet ITU K.20, K.21/Telcordia standards
  • Solder joint is able to be inspected easily
  • High voltage
Applications
  • Telecommunications
  • Networking
  • ISDN equipment
  • XSDN equipment

250S Series 250 V Polyfuse Resettable SMD PTCs

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
PTC RESET FUSE 60V 130MA 2SMD250S130DRPTC RESET FUSE 60V 130MA 2SMD10801 - Inmediata$0.93Ver detalles
PTC RESET FUSE 60V 130MA 2SMD250S130-RADRPTC RESET FUSE 60V 130MA 2SMD3506 - Inmediata$0.93Ver detalles
PTC RESET FUSE 60V 130MA 2SMD250S130VZRPTC RESET FUSE 60V 130MA 2SMD893 - Inmediata$0.93Ver detalles
Publicado: 2011-09-20