LTC2636 Voltage-Output DACs

Analog Devices' LTC2636 series octal 12-, 10-, 8-bit SPI VOUT DACs with 10 ppm reference

Analog Devices' LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C ReferenceAnalog Devices' LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10 ppm/°C reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5 V, and operates from a single 2.7 V to 5.5 V supply. The LTC2636-H has a full-scale output of 4.096 V, and operates from a 4.5 V to 5.5 V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.

These DACs communicate via an SPI / MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50 MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.

Features
  • Integrated precision reference
  • 2.5 V full-scale 10 ppm/°C (LTC2636-L)
  • 4.096 V full-scale 10 ppm/°C (LTC2636-H)
  • Maximum INL error: 2.5 LSB (LTC2636-12)
  • Low noise: 0.75 mVP-P 0.1 Hz to 200 KHz
  • Guaranteed monotonic over -40°C to 125°C temperature range
  • Selectable internal or external reference
  • 2.7 V to 5.5 V supply range (LTC2636-L)
  • Ultralow crosstalk between DACs (<2.4 nV•s)
  • Low power: 0.9 mA at 3 V (LTC2636-L)
  • Power-on-reset to zero-scale / mid-scale
  • Double-buffered data latches
  • Tiny 14-lead 4 mm × 3 mm DFN and 16-lead MSOP packages

LTC2636

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC DAC 12BIT V-OUT 14DFNLTC2636IDE-HMI12#PBFIC DAC 12BIT V-OUT 14DFN0 - Inmediata$20.84Ver detalles
IC DAC 12BIT V-OUT 14DFNLTC2636IDE-HMX12#PBFIC DAC 12BIT V-OUT 14DFN30 - Inmediata$20.84Ver detalles
IC DAC 10BIT V-OUT 14DFNLTC2636IDE-HZ10#PBFIC DAC 10BIT V-OUT 14DFN0 - Inmediata$8.71Ver detalles
IC DAC 12BIT V-OUT 14DFNLTC2636IDE-HZ12#PBFIC DAC 12BIT V-OUT 14DFN616 - Inmediata$20.84Ver detalles
IC DAC 10BIT V-OUT 14DFNLTC2636IDE-LZ10#PBFIC DAC 10BIT V-OUT 14DFN0 - Inmediata$12.74Ver detalles
IC DAC 8BIT V-OUT 14DFNLTC2636IDE-LZ8#PBFIC DAC 8BIT V-OUT 14DFN97 - Inmediata$8.49Ver detalles
IC DAC 12BIT V-OUT 16MSOPLTC2636IMS-HZ12#PBFIC DAC 12BIT V-OUT 16MSOP47 - Inmediata$20.84Ver detalles
IC DAC 12BIT V-OUT 16MSOPLTC2636IMS-LZ12#PBFIC DAC 12BIT V-OUT 16MSOP171 - Inmediata$20.84Ver detalles
Publicado: 2009-02-17