M Series Ratchet Coupling Type Connectors

M series connectors from LEMO are lightweight triple-start ratchet coupling type connectors

Image of LEMO M Series Ratchet Coupling Type ConnectorsThe M Series connector from LEMO offers an innovative design for motorsport applications and military systems. Made of high-strength aluminium, this connector is one of the lightest and most compact of the LEMO product line. A one-grip ratchet screw system enables quick and secure coupling of the connectors. The arctic grip makes it easy to manipulate the connector while wearing gloves or when the connector is located in a difficult to access area.

Features
  • Ratchet-coupling mechanism
  • Quick mating: 3/4 turn to seat
  • Compact design for space savings
  • Lightweight
  • Oil and fuel resistant
  • Scoop proof
  • High vibration and shock resistance
  • 360° screening for full EMC shielding
  • Sealed to IP68 when mated
  • Requires 2x the coupling force to unmate
  • Threaded for MIL-DTL-38999L backshell
  • Pin configuration from 2 to 114 contacts
Applications
  • Avionics
  • Aerospace
  • Military
  • Security
  • Motorsport
  • Heavy duty applications
Actualizado: 2024-11-25

Receptacle Fixed With Flange

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN RCPT FMALE 10POS GOLD CRIMPEDN.2M.310.XLMCONN RCPT FMALE 10POS GOLD CRIMP-Montaje en panel2 - Inmediata$90.95Ver detalles

Female Receptacles - Fixed - Rear Mount with Fixing Nut

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN RCPT FMALE 8POS GOLD SOLDERHEN.1M.308.XLNPCONN RCPT FMALE 8POS GOLD SOLDER-Montaje en panel, orificio pasante0 - InmediataSee Page for PricingVer detalles
CONN RCPT FMALE 8POS GOLD SOLDERHEN.2M.308.XLNPCONN RCPT FMALE 8POS GOLD SOLDER-Montaje en panel, orificio pasante0 - InmediataSee Page for PricingVer detalles
CONN RCPT FMALE 12POS GOLD SLDRHEN.2M.312.XLNPCONN RCPT FMALE 12POS GOLD SLDR-Montaje en panel, orificio pasante0 - InmediataSee Page for PricingVer detalles
CONN RCPT FMALE 30POS GOLD SLDRHEN.3M.330.XLNPCONN RCPT FMALE 30POS GOLD SLDR-Montaje en panel, orificio pasante53 - Inmediata$146.25Ver detalles

Male Receptacles - Fixed - Rear Mount with Fixing Nut

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN RCPT MALE 5POS GOLD SOLDERHES.1M.305.XLDPCONN RCPT MALE 5POS GOLD SOLDER-Montaje en panel, orificio pasante0 - InmediataSee Page for PricingVer detalles

Female Receptacles - Fixed - Rear Mount with Fixing Nut and Mold Stop

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN RCPT FMALE 3POS GOLD CRIMPPEN.0M.303.XLMTCONN RCPT FMALE 3POS GOLD CRIMP-Montaje en panel1 - Inmediata$74.88Ver detalles
CONN RCPT FMALE 5POS GOLD CRIMPPEN.0M.305.XLMTCONN RCPT FMALE 5POS GOLD CRIMP-Montaje en panel0 - InmediataSee Page for PricingVer detalles
CONN RCPT FMALE 8POS GOLD CRIMPPEN.1M.308.XLMTCONN RCPT FMALE 8POS GOLD CRIMP-Montaje en panel0 - InmediataSee Page for PricingVer detalles
CONN RCPT FMALE 10POS GOLD CRIMPPEN.2M.310.XLMTCONN RCPT FMALE 10POS GOLD CRIMP-Montaje en panel331 - Inmediata$91.75Ver detalles

Male Receptacles - Fixed - Rear Mount with Fixing Nut and Mold Stop

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN RCPT MALE 5POS GOLD CRIMPPES.0M.305.XLCTCONN RCPT MALE 5POS GOLD CRIMP-Montaje en panel1 - Inmediata$81.01Ver detalles

Receptacle - Fixed - Front Mount with Fixing Nut

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN RCPT FMALE 19POS GOLD CRIMPEGN.2M.319.XLMCONN RCPT FMALE 19POS GOLD CRIMP-Montaje en panel0 - InmediataSee Page for PricingVer detalles

Female Plug – Free Hanging – with Artic Grip and Mold Stop

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN PLUG FMALE 5POS GOLD CRIMPFGS.0M.305.XLMTCONN PLUG FMALE 5POS GOLD CRIMP-Libre suspensión (en línea)36 - Inmediata$86.10Ver detalles
CONN PLUG FMALE 5POS GOLD CRIMPFGS.1M.305.XLMTCONN PLUG FMALE 5POS GOLD CRIMP-Libre suspensión (en línea)4 - Inmediata$87.82Ver detalles

Male Plug – Free Hanging – with Artic Grip and Mold Stop

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa, MILTipo de montajeCantidad disponiblePrecioVer detalles
CONN PLUG MALE 5POS GOLD CRIMPFGN.0M.305.XLCTCONN PLUG MALE 5POS GOLD CRIMP-Libre suspensión (en línea)0 - InmediataSee Page for PricingVer detalles
CONN PLUG MALE 8POS GOLD CRIMPFGN.1M.308.XLCTCONN PLUG MALE 8POS GOLD CRIMP-Libre suspensión (en línea)0 - InmediataSee Page for PricingVer detalles
CONN PLUG MALE 19POS GOLD CRIMPFGN.2M.319.XLCTCONN PLUG MALE 19POS GOLD CRIMP-Libre suspensión (en línea)0 - InmediataSee Page for PricingVer detalles
CONN PLUG MALE 4POS GOLD CRIMPFGN.0M.304.XLCTCONN PLUG MALE 4POS GOLD CRIMP-Libre suspensión (en línea)68 - Inmediata$84.91Ver detalles
Publicado: 2012-06-29