Surface-Mount Printed Circuit Jumpers

Keystone offers a series of SMT PC board jumpers designed to link circuit board traces/tracks

Image of Keystone Electronics' Surface-Mount Printed Circuit JumpersQuickly and easily set-up, these space-saving SMT jumpers from Keystone are uniquely suited as alternative options where through-hole jumper use is not feasible. As such, the connectors are designed to provide ideal low-profile circuit linkage and minimal footprint for high-density, high-current PCB packages on power and aluminum backplanes. All PCB soldering applications, including reflow, may be utilized.

Features

  • All parts are manufactured from copper with silver plating
  • Three different SMT jumper styles offered for individual preference
    • Compact Style: 5100 (Bulk) and 5100TR (Tape-and-Reel)
    • Micro Miniature: 5102 (Bulk) and 5102TR (Tape-and-Reel)
    • Miniature Style: 5104 (Bulk) and 5104TR (Tape-and-Reel)
  • All tape-and-reel parts are packaged per ANSI/EIA-481 standard for compatibility with most vacuum and mechanical pick-and-place assembly systems

Surface-Mount Printed Circuit Jumpers

ImagenNúmero de pieza del fabricanteDescripciónAcabado del contactoEspesor de acabado del contactoCantidad disponiblePrecioVer detalles
COMPACT SMT JUMPER5100TRCOMPACT SMT JUMPERPlata-37470 - Inmediata$0.36Ver detalles
MICRO-MINIATURE SMT JUMPER5102TRMICRO-MINIATURE SMT JUMPERPlata-91813 - Inmediata
986000 - Stock en fábrica
$0.27Ver detalles
MINIATURE SMT JUMPER5104TRMINIATURE SMT JUMPERPlata-107440 - Inmediata$0.30Ver detalles
COMPACT SMT JMPR 6.9MM5100COMPACT SMT JMPR 6.9MMPlata-7950 - Inmediata
32500 - Stock en fábrica
$0.27Ver detalles
MICRO-MINI 6.9MM SMT JMPR5102MICRO-MINI 6.9MM SMT JMPRPlata-133593 - Inmediata
33600 - Stock en fábrica
$0.24Ver detalles
MINIATURE SMT JMPR 12.3MM5104MINIATURE SMT JMPR 12.3MMPlata-35066 - Inmediata$0.24Ver detalles

Through-Hole Jumpers

ImagenNúmero de pieza del fabricanteDescripciónAcabado del contactoEspesor de acabado del contactoCantidad disponiblePrecioVer detalles
.100 TEST POINT JUMPER5025.100 TEST POINT JUMPERPlata-66133 - Inmediata$0.28Ver detalles
.200 SPACING TEST POINT JUMPER5026.200 SPACING TEST POINT JUMPERPlata-17615 - Inmediata
13300 - Stock en fábrica
$0.33Ver detalles
PIN SHORTING .040"DIA1430-1PIN SHORTING .040"DIAOro-11141 - Inmediata$0.55Ver detalles
PIN SHORTING .040"DIA1430-5PIN SHORTING .040"DIAOro-8126 - Inmediata
6200 - Stock en fábrica
$0.70Ver detalles
PLUG SHORTING INSULATED BLACK1461BPLUG SHORTING INSULATED BLACK-Negro2950 - Inmediata$1.82Ver detalles
Publicado: 2014-05-28