PNI Series Connectors

PNI series wire-to-board and wire-to-wire, crimp-style connectors offers design flexibility and same application tooling

Image of JST's PNI Series ConnectorsJST's PNI Series of crimp-style connectors offer both wire-to-board and wire-to-wire applications on a 2 mm (0.79") pitch. These versatile connectors offer design flexibility to incorporate either wire-to-wire or wire-to-board connections without switching to a different connector series. The through-hole headers and housings incorporate both polarization and secure, positive locking. The positive locking incorporates an "inertia lock feature" designed to prevent incomplete mating of the connector halves. The PNI Series is ideally suited for high vibration applications. Optional secondary retainers ensure the contacts are fully seated and locked into the housings to prevent any chance of contact back-out.

The PNI single row, crimp-style connector series is available in 2 to 10 circuits and is rated at 3.0 A (AC/DC) using a 22 AWG wire at 100 V AC/DC. Wire sizes range from AWG #28 to 22. Temperature range is -25°C to +85°C including temperature rise in applying electrical current. Contacts are tin-plated over a copper-alloy base. The PNI receptacle housings are molded of PA66 Nylon. The top-entry, fully-shrouded headers are molded of PBT (glass filled) material. Both are molded in RoHS-compliant, 94V-0 rated materials. The wire-to-wire receptacles are available with or without unique space-saving panel locks, designed to prevent tangling with wires or breaking in cold or dry environments. Contacts are offered on standard size reels for semi-automatic or fully automatic application tooling.

Headers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN HEADER VERT 2POS 2MMB02B-PNISK-1ACONN HEADER VERT 2POS 2MM17052 - Inmediata$0.24Ver detalles
CONN HEADER VERT 3POS 2MMB03B-PNISK-1ACONN HEADER VERT 3POS 2MM5138 - Inmediata$0.25Ver detalles
CONN HEADER VERT 4POS 2MMB04B-PNISK-1ACONN HEADER VERT 4POS 2MM2564 - Inmediata$0.26Ver detalles
CONN HEADER VERT 5POS 2MMB05B-PNISK-1ACONN HEADER VERT 5POS 2MM3182 - Inmediata$0.33Ver detalles
CONN HEADER VERT 8POS 2MMB08B-PNISK-1ACONN HEADER VERT 8POS 2MM259 - Inmediata$0.46Ver detalles
CONN HEADER VERT 9POS 2MMB09B-PNISK-1ACONN HEADER VERT 9POS 2MM0 - InmediataSee Page for PricingVer detalles
CONN HEADER VERT 10POS 2MMB10B-PNISK-1ACONN HEADER VERT 10POS 2MM250 - Inmediata$0.61Ver detalles
CONN HEADER VERT 7POS 2MMB07B-PNISK-1ACONN HEADER VERT 7POS 2MM0 - InmediataSee Page for PricingVer detalles

Housing Female Sockets

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN SOCKET HSG 2POS 2.00MMPNIRP-02V-SCONN SOCKET HSG 2POS 2.00MM17358 - Inmediata$0.09Ver detalles
CONN SOCKET HSG 3POS 2.00MMPNIRP-03V-SCONN SOCKET HSG 3POS 2.00MM2923 - Inmediata$0.09Ver detalles
CONN SOCKET HSG 5POS 2.00MMPNIRP-05V-SCONN SOCKET HSG 5POS 2.00MM3887 - Inmediata$0.11Ver detalles
CONN SOCKET HSG 4POS 2.00MMPNIRP-04V-SCONN SOCKET HSG 4POS 2.00MM17712 - Inmediata$0.09Ver detalles
CONN SOCKET HSG 6POS 2.00MMPNIRP-06V-SCONN SOCKET HSG 6POS 2.00MM545 - Inmediata$0.12Ver detalles
CONN SOCKET HSG 8POS 2.00MMPNIRP-08V-SCONN SOCKET HSG 8POS 2.00MM776 - Inmediata$0.13Ver detalles
CONN SOCKET HSG 10POS 2.00MMPNIRP-10V-SCONN SOCKET HSG 10POS 2.00MM2255 - Inmediata$0.16Ver detalles
CONN SOCKET HSG 7POS 2.00MMPNIRP-07V-SCONN SOCKET HSG 7POS 2.00MM578 - Inmediata$0.13Ver detalles

Housing Male Pins

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN RCPT HSG 2POS 2.00MMPNIRR-02VFCONN RCPT HSG 2POS 2.00MM23886 - Inmediata$0.23Ver detalles
CONN RCPT HSG 2POS 2.00MMPNIRR-02VCONN RCPT HSG 2POS 2.00MM8633 - Inmediata$0.22Ver detalles
CONN RCPT HSG 4POS 2.00MMPNIRR-04VCONN RCPT HSG 4POS 2.00MM3027 - Inmediata$0.24Ver detalles
CONN RCPT HSG 5POS 2.00MMPNIRR-05VFCONN RCPT HSG 5POS 2.00MM433 - Inmediata$0.29Ver detalles
CONN RCPT HSG 8POS 2.00MMPNIRR-08VCONN RCPT HSG 8POS 2.00MM438 - Inmediata$0.34Ver detalles
CONN RCPT HSG 8POS 2.00MMPNIRR-08VFCONN RCPT HSG 8POS 2.00MM1373 - Inmediata$0.34Ver detalles
CONN RCPT HSG 5POS 2.00MMPNIRR-05VCONN RCPT HSG 5POS 2.00MM490 - Inmediata$0.29Ver detalles
CONN RCPT HSG 10POS 2.00MMPNIRR-10VFCONN RCPT HSG 10POS 2.00MM374 - Inmediata$0.35Ver detalles
CONN RCPT HSG 6POS 2.00MMPNIRR-06VCONN RCPT HSG 6POS 2.00MM500 - Inmediata$0.31Ver detalles
CONN RCPT HSG 6POS 2.00MMPNIRR-06VFCONN RCPT HSG 6POS 2.00MM2222 - Inmediata$0.31Ver detalles

Accessories

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RETAINER 2 POSPNIS-02VRETAINER 2 POS5182 - Inmediata$0.09Ver detalles
RETAINER 3 POSPNIS-03VRETAINER 3 POS371 - Inmediata$0.09Ver detalles
RETAINER 4 POSPNIS-04VRETAINER 4 POS1319 - Inmediata$0.09Ver detalles
RETAINER 10 POSPNIS-10VRETAINER 10 POS804 - Inmediata$0.12Ver detalles
RETAINER 8 POSPNIS-08VRETAINER 8 POS335 - Inmediata$0.12Ver detalles
RETAINER 5 POSPNIS-05VRETAINER 5 POS698 - Inmediata$0.10Ver detalles

Contacts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN PIN 22-26AWG CRIMP TINSPNI-001T-P0.5CONN PIN 22-26AWG CRIMP TIN169998 - Inmediata$0.09Ver detalles
CONN PIN 24-28AWG CRIMP TINSPNI-002T-P0.5CONN PIN 24-28AWG CRIMP TIN20052 - Inmediata$0.09Ver detalles
Publicado: 2013-07-02