MIL-DTL-38999 Series III Composite Connectors
ITT announces an addition to the MIL-DTL product family, the Cannon Composite 38999 (Class J and M)
ITT Interconnect Solutions has over 40 years of experience in manufacturing the 38999 connector series. Throughout this time, ITT has made many advances in design, engineering, and manufacturability resulting in continuous improvements in performance, quality, and affordability. As they continue their innovative heritage in the military and aerospace markets, ITT is proud to announce the newest addition to the MIL-DTL product family, the Cannon Composite 38999 (Class J and M). Qualified to MIL-DTL-38999L, this connector is QPL listed by DLA and designed to not only meet but exceed your harsh environment expectations.
- Composite construction delivers 4X the corrosion resistance of standard OD Cad and 50X nickel
- 100% scoop proof design
- Average 30% weight reduction
- Laser marked cavity identification with white background provides visual clarity for improved assembly accuracy
- Anti-vibration system provides greater ease of coupling while maintaining the reliability of MIL-DTL-38999
- Military communication systems
- Military/commercial aviation
- Hand-held and vehicle platforms
- Military ground support and computer systems
- Aerospace launch vehicles
- Heavy-equipment
- Rail
- 3- to 128-way layouts
- Wire-range: size 16-28
- 1000 VAC to 2300 VAC rms at sea level
- -65°C up to +200°C
- Plating Finish: Olive Drab Cadmium
- Color: Olive Drab
- Durability: 1,500 cycles
- Temperature Range: -65°C to +175°C
- EMI Shielding: >90 dB at 100 MGz>
>50 dB at 10 GHz - Shell-Shell Conductivity: 3.0 mV
- Corrosion Resistance: 500 hrs salt spray
- Plating Finish: Electroless Nickel
- Color: Reflective
- Durability: 1,500 cycles
- Temperature Range: -65°C to +200°C
- EMI Shielding: 90 dB at 100 MGz>
>65 dB at 10 GHz - Shell-Shell Conductivity: 3.0 mV
- Corrosion Resistance: 500 hrs salt spray