ICS570 Zero Delay Buffer

Renesas’ proprietary analog/digital Phase Locked Loop (PLL) techniques are integrated into a high-performance Zero Buffer Delay (ZBD)

Image of Renesas’ ICS570 Zero Delay Buffer (ZDB)The ICS570 is a high-performance Zero Delay Buffer (ZDB) which integrates Renesas’ proprietary analog/digital Phase Locked Loop (PLL) techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs. The chip is part of Renesas’ ClockBlocks™ family, and was designed as a performance upgrade to meet today’s higher speed and lower voltage requirements. The zero delay feature means that the rising edge of the input clock aligns with the rising edges of both output clocks, giving the appearance of no delay through the device. There are two outputs on the chip, one being a low-skew divide by two of the other output. The device incorporates an all-chip power down/tri-state mode that stops the internal PLL and puts both outputs into a high impedance state.

The ICS570 is ideal for synchronizing outputs in a large variety of systems, from personal computers to data communications to graphics/video. By allowing off-chip feedback paths, the device can eliminate the delay through other devices.

Diagram

Features
  • Packaged in 8-pin SOIC
  • Available in Pb (lead) free package
  • Pin-for-pin replacement and upgrade to ICS570M
  • Functional equivalent to AV9170 (not a pin-for-pin replacement).
  • Low input to output skew of 300 ps max (>60 MHz outputs)
  • Low skew (100ps) outputs. One is divided by 2 of other
  • Ability to choose between 14 different multipliers from 0.5X to 32X
  • Output clock frequency up to 170 MHz at 3.3 V
  • Can recover degraded input clock duty cycle
  • Output clock duty cycle of 45/55
  • Power-down and tri-state mode
  • Passes spread spectrum clock modulation
  • Full CMOS clock swings with 25 mA drive capability at TLL levels
  • Advanced, low power CMOS process
  • ICS570B has an operating voltage of 3.3 V
  • ICS570A has an operating voltage of 5.0 V
  • Industrial temperature version available
Publicado: 2017-03-20