HRM(V) Series

Low-cost SMA coaxial connectors from Hirose

image of Hirose's HRM(V) Series connectorsHirose's HRM(V) series connectors can be used in many applications like; mobile communications base stations, microwave equipment, measuring instrumentation and other applications requiring use of reliable coaxial connections with SMA connectors.

Features Improved Features
  • Compatible to SMA interface
    • Durability: 500 cycles
  • VSWR
    • 1.2 max (from DC to 10 GHz)
    • 1.3 max (from 10 GHz to 18 GHz)
  • Robustness:
    • Stainless steel outer shell
  • R shell: metal press(blank)+machining(finish)
  • Center contact: hybrid of metal press and machining

HRM(V) Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN SMA JACK STR 50 OHM SOLDERHRM(V)-306SCONN SMA JACK STR 50 OHM SOLDER0 - Inmediata$7.79Ver detalles
CONN SMA JACK STR 50 OHM SOLDERHRM(V)-301SCONN SMA JACK STR 50 OHM SOLDER1071 - Inmediata$16.97Ver detalles
CONN SMA JACK STR 50 OHM SOLDERHRM(V)-302SCONN SMA JACK STR 50 OHM SOLDER0 - InmediataSee Page for PricingVer detalles
CONN SMA JACK STR 50 OHM SOLDERHRM(V)-304SCONN SMA JACK STR 50 OHM SOLDER0 - Inmediata$3.41Ver detalles
Publicado: 2009-06-24