MC68332 32-bit Microcontroller

NXP's highly-integrated 32-bit microcontroller

Image of NXP Semiconductor's MC68332 32-bit MicrocontrollerNXP Semiconductor's MC68332 is a highly-integrated 32-bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems. This MCU is built up from standard modules that interface through a common intermodule bus (IMB).The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processing unit (TPU), a queued serial module (QSM), and a 2-Kbyte static RAM module with TPU emulation capability (TPURAM).

Features

  • Table lookup and interpolate instruction
  • Improved exception handling for controller applications
  • Trace on change of flow
  • New instructions for controller applications
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation
  • Central processing unit (CPU32)
  • Upward object code compatible
  • 32-bit architecture
  • Virtual memory implementation
  • Loop mode of instruction execution

System Integration Module

  • Dedicated micro-engine operating independently of CPU32RoHS Compliant
  • 16 independent programmable channels and pins
  • Any channel can perform any time function
  • Each channel has six or eight 16-bit parameter registers
  • Each timer function may be assigned to more than one channel
  • Two timer counter registers with programmable prescalers
  • Each channel can be synchronized to either or both counters
  • Selectable channel priority levels

MC68332 32-bit Microcontroller

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC MCU 32BIT ROMLESS 132PQFPMC68332ACEH16IC MCU 32BIT ROMLESS 132PQFP400 - Inmediata$51.70Ver detalles
IC MCU 32BIT ROMLESS 144LQFPMC68LK332ACAG16IC MCU 32BIT ROMLESS 144LQFP300 - Inmediata$47.62Ver detalles
IC MCU 32BIT ROMLESS 144LQFPMC68332ACAG25IC MCU 32BIT ROMLESS 144LQFP299 - Inmediata$47.62Ver detalles
IC MCU 32BIT ROMLESS 132PQFPMC68332GCEH16IC MCU 32BIT ROMLESS 132PQFP172 - Inmediata$51.70Ver detalles
IC MCU 32BIT ROMLESS 132PQFPMC68332GCEH20IC MCU 32BIT ROMLESS 132PQFP44 - Inmediata$54.17Ver detalles
IC MCU 32BIT ROMLESS 132PQFPMC68332ACEH25IC MCU 32BIT ROMLESS 132PQFP303 - Inmediata$56.55Ver detalles
IC MPU M683XX 16MHZ 144CQFPMC68340FE16VEIC MPU M683XX 16MHZ 144CQFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 16MHZ 132PQFPMC68306CEH16BIC MPU M683XX 16MHZ 132PQFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 16MHZ 132PQFPMC68306EH16BIC MPU M683XX 16MHZ 132PQFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 16MHZ 144CQFPMC68340FE16EIC MPU M683XX 16MHZ 144CQFP0 - InmediataSee Page for PricingVer detalles
IC MCU 32BIT ROMLESS 144LQFPMC68332GCAG16IC MCU 32BIT ROMLESS 144LQFP0 - Inmediata$30.46Ver detalles
IC MCU 32BIT ROMLESS 144LQFPMC68331CAG16IC MCU 32BIT ROMLESS 144LQFP295 - Inmediata$38.83Ver detalles
IC MPU M683XX 25MHZ 144LQFPMC68302AG25CIC MPU M683XX 25MHZ 144LQFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 16MHZ 100LQFPMC68LC302AF16CTIC MPU M683XX 16MHZ 100LQFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 16MHZ 144LQFPMC68340AG16VEIC MPU M683XX 16MHZ 144LQFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 16MHZ 144QFPMC68340CAB16EIC MPU M683XX 16MHZ 144QFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 16MHZ 100LQFPMC68LC302AF16VCTIC MPU M683XX 16MHZ 100LQFP0 - InmediataSee Page for PricingVer detalles
IC MPU M683XX 20MHZ 100LQFPMC68LC302AF20VCTIC MPU M683XX 20MHZ 100LQFP0 - InmediataSee Page for PricingVer detalles
IC MCU 32BIT ROMLESS 132PQFPMC68332ACEH20IC MCU 32BIT ROMLESS 132PQFP655 - Inmediata$54.17Ver detalles
IC MPU M683XX 16MHZ 100LQFPMC68LC302CAF16CTIC MPU M683XX 16MHZ 100LQFP0 - InmediataSee Page for PricingVer detalles
Publicado: 2011-01-14