FT5HN Series Integrated HCMOS TCXOs

Fox Electronics' FT5HN features a small, 5.0 mm x 3.2 mm SMD package size

Image of Fox Electronics' FT5HN Series Integrated HCMOS TCXOs Fox Electronics' 3.3 V FT5HN series oscillators eliminate the need for supplementary external circuitry to obtain an HCMOS output. They are ideal for timing requirements in applications such as radio frequency identification (RFID) readers, utility metering, wireless telecommunications, GPS, data transfer, test equipment, and measurement equipment. These oscillators offer significantly tighter stabilities than traditional oscillators.

Stability is ±2.5 ppm over the -30°C to +85°C operating temperature range, ±0.3 ppm over the 3.3 V (±5%) supply voltage and ±0.2 ppm over the 15 pF load change. The series offers an input current (IDD) of 6 mA and an output symmetry of 40% to 60% over a frequency range of 10 MHz to 30 MHz. Maximum reflow soldering temperature is 260°C at 10 s. These RoHS-compliant oscillators have a gold termination finish and a maximum height of 1.5 mm.

Features

  • 3.3 V operation
  • 1.5 mm hight maximum
  • HCMOS output
  • Low cost
  • Tape and Reel available

FT5HN Series Integrated HCMOS TCXOs

ImagenNúmero de pieza del fabricanteDescripciónFunciónCantidad disponiblePrecio
XTAL OSC TCXO 25.0000MHZ HCMOSFT5HNBPK25.0-T1XTAL OSC TCXO 25.0000MHZ HCMOS-27841 - Inmediata$2.30Ver detalles
XTAL OSC TCXO 20.0000MHZ HCMOSFT5HNBPK20.0-T1XTAL OSC TCXO 20.0000MHZ HCMOS-1545 - Inmediata$2.30Ver detalles
XTAL OSC TCXO 12.2880MHZ HCMOSFT5HNBPK12.288-T1XTAL OSC TCXO 12.2880MHZ HCMOS-7628 - Inmediata$2.55Ver detalles
XTAL OSC TCXO 16.0000MHZ HCMOSFT5HNBPK16.0-T1XTAL OSC TCXO 16.0000MHZ HCMOS-2942 - Inmediata$2.55Ver detalles
XTAL OSC TCXO 10.0000MHZ HCMOSFT5HNBPK10.0-T1XTAL OSC TCXO 10.0000MHZ HCMOS-2029 - Inmediata$2.55Ver detalles
XTAL OSC TCXO 12.0000MHZ HCMOSFT5HNBPK12.0-T1XTAL OSC TCXO 12.0000MHZ HCMOS-60578 - Inmediata$2.55Ver detalles
XTAL OSC TCXO 27.0000MHZ HCMOSFT5HNBPK27.0-T1XTAL OSC TCXO 27.0000MHZ HCMOS-3715 - Inmediata$2.55Ver detalles
XTAL OSC TCXO 14.7456MHZ HCMOSFT5HNBPK14.7456-T1XTAL OSC TCXO 14.7456MHZ HCMOS-1996 - Inmediata$2.55Ver detalles
XTAL OSC TCXO 19.4400MHZ HCMOSFT5HNBPK19.44-T1XTAL OSC TCXO 19.4400MHZ HCMOS-132 - Inmediata$2.55Ver detalles
Publicado: 2009-08-07