Delphi DNS Series

Non-isolated point-of-load DC / DC power modules from Delta

Image of Delta Product Groups' Delphi DNS SeriesDelta's Delphi series DNS, 2.8 V to 5.5 V input, single-output, non-isolated point-of-load DC / DC converters are the latest offering from a world leader in power systems technology and manufacturing, Delta Electronics, Inc. The DNS series provides a programmable output voltage from 0.75 V to 3.3 V using an external resistor and has flexible and programmable tracking features to enable a variety of startup voltages as well as tracking between power modules. This product family is available in surface-mount or single-in-line (SIP) packages and provides up to 6 A of output current in an industry standard footprint. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

Features
  • SIP packaging
  • Standard footprint
  • Voltage and resistor-based trim
  • Pre-bias startup
  • CE mark meets 73/23/EEC and 93/68/EEC directives
  • Output voltage tracking
  • No minimum load required
  • Fixed frequency operation
  • Input UVLO, output OTP, OCP
  • Remote on/off
  • High efficiency: 94% at 5.0 VIN, 3.3 VOUT / 6 A
  • Output voltage programmable from 0.75 VDC to 3.3 VDC via external resistor
  • Small size and low profile: (SIP) 25.4 mm x 12.7 mm x 6.7 mm (1.00 in x 0.50 in x 0.26 in)
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950 (US and Canada) recognized, and TUV (EN60950) certified
Applications
  • Telecom / datacom
  • Distributed power architectures
  • Servers and workstations
  • LAN / WAN applications
  • Data processing applications

DNS Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Entrada (mín.)Voltaje - Entrada (máx.)Cantidad disponiblePrecio
DC DC CONVERTER 0.75-5V 30WDNS10S0A0S06NFDDC DC CONVERTER 0.75-5V 30W8.3V14V0 - Inmediata$6.73Ver detalles
Publicado: 2012-06-29