IPSU Series Thick Film Ceramic Pressure Sensor
Cynergy3's industrial thick-film ceramic pressure sensor is designed for a wide range of industrial applications
The IPSU series from Cynergy3 is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing, The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications. Each device is temperature compensated, calibrated, and supplied with a traceable serial number and calibration certificate.
| Features | ||
|
|
IPSU Series
| Imagen | Número de pieza del fabricante | Descripción | Presión de operación | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IPSU-GP075-5 | PRSSR TRNS 0-75PSIG 4-20MA | 75PSI (517.11kPa) | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | IPSU-GP075-6 | PRSSR TRNS 0-75PSI 0-5V | 75PSI (517.11kPa) | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | IPSU-GP300-6 | PRSSR TRNS 0-300PSIG 0-5V | 300PSI (2068.43kPa) | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | IPSU-GP150-3 | PRSSR TRNS 0-150PSIG 0-100MV | 150PSI (1034.21kPa) | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | IPSU-GP300-3 | PRSSR TRNS 0-300PSIG 0-100MV | 300PSI (2068.43kPa) | 0 - Inmediata | $127.16 | Ver detalles |
![]() | ![]() | IPSU-GP150-5 | PRSSR TRNS 0-150PSIG 4-20MA | 150PSI (1034.21kPa) | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | IPSU-GP1K5-6 | PRSSR TRNS 0-1500PSIG 0-5V | 1500PSI (10342.14kPa) | 0 - Inmediata | $144.11 | Ver detalles |
![]() | ![]() | IPSU-GP300-5 | PRSSR TRNS 0-300PSIG 4-20MA | 300PSI (2068.43kPa) | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | IPSU-GP100-5 | PRSSR TRNS 0-100PSIG 4-20MA | 100PSI (689.48kPa) | 0 - Inmediata | $144.11 | Ver detalles |
![]() | ![]() | IPSU-GP150-6 | PRSSR TRNS 0-150PSIG 0-5V | 150PSI (1034.21kPa) | 0 - Inmediata | $144.11 | Ver detalles |
![]() | ![]() | IPSU-GP750-5 | PRSSR TRNS 0-750PSIG 4-20MA | 750PSI (5171.07kPa) | 0 - Inmediata | $144.11 | Ver detalles |
![]() | ![]() | IPSU-C0446-6 | PRSSR TRNS 14.5TO150PSIG 05V | -14.5PSI ~ 150PSI (-100kPa ~ 1034.21kPa) | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | IPSU-C0447-6 | PRSSR TRNS 14.5TO350PSIG 05V | -14.5PSI ~ 350PSI (-100kPa ~ 2413.17kPa) | 0 - Inmediata | $161.81 | Ver detalles |
![]() | ![]() | IPSU-G6000-3 | PRSSR TRNS 0-6BR 0-100MV DIN | 87.02PSI (600kPa) | 0 - Inmediata | $156.10 | Ver detalles |
![]() | ![]() | IPSU-G1002-3 | PRSSR TRNS 0-10BR 0-100MV DIN | 145.04PSI (1000kPa) | 0 - Inmediata | $156.10 | Ver detalles |
![]() | ![]() | IPSU-G1602-3 | PRSSR TRNS 0-16BR 0-100MV DIN | 23.21PSI (160kPa) | 0 - Inmediata | $156.10 | Ver detalles |
![]() | ![]() | IPSU-G2502-3 | PRSSR TRNS 0-25BR 0-100MV DIN | 362.59PSI (2500kPa) | 0 - Inmediata | $156.10 | Ver detalles |
![]() | ![]() | IPSU-G4002-3 | PRSSR TRNS 0-40BR 0-100MV DIN | 580.15PSI (4000kPa) | 0 - Inmediata | $156.10 | Ver detalles |
![]() | ![]() | IPSU-G1003-3 | PRSSR TRNS 0-100BR 0-100MV DIN | 1450.38PSI (10000kPa) | 0 - Inmediata | $156.10 | Ver detalles |
![]() | ![]() | IPSU-G2503-3 | PRSSR TRNS 0-250BR 0-100MV DIN | 3625.94PSI (25000kPa) | 0 - Inmediata | $156.10 | Ver detalles |