VDRS Series Power Supplies

Available with output power of 10, 20, 40, 60, or 100 watts from Bel Power Solutions / CUI branded

Image of Bel Power Solutions / CUI branded Devices' VDRS Series Power SuppliesBel Power Solutions / CUI branded VDRS series features convection-cooled DIN rail mounted AC-DC power supplies. The VDRS series is available with output power of 10, 20, 40, 60, or 100 watts. These power supplies accept universal input of 88-264 VAC and offer output voltages of 12, 15, 24, and 48 VDC (depending on model). The power supplies are ideal for industrial applications such as automation, machine control, and process control equipment. The VDRS series is compact, with the 60W version measuring only 1.6 inches in width.

Standard features include brown out, short circuit, overload, and overvoltage protection. Operating temperature range is -20°C ~ 70°C with derating from full load at 50°C to 50% at 70°C. Safety approvals include UL 508, UL1310 (NEC NFPA70 Class 2 Output), and TUV EN60950-1. An LED indicator gives the user an immediate visual indication of the output status, and the output voltage can be adjusted easily via the front panel potentiometer.

Features
  • Over-temperature protection
  • Short circuit protection
  • Overload protection
  • Overvoltage protection

VDRS-10

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC DIN RAIL SUPPLY 12V 10WVDRS-10-12AC/DC DIN RAIL SUPPLY 12V 10W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 24V 10WVDRS-10-24AC/DC DIN RAIL SUPPLY 24V 10W0 - InmediataSee Page for PricingVer detalles

VDRS-20

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC DIN RAIL SUPPLY 15V 20WVDRS-20-15AC/DC DIN RAIL SUPPLY 15V 20W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 12V 20WVDRS-20-12AC/DC DIN RAIL SUPPLY 12V 20W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 24V 20WVDRS-20-24AC/DC DIN RAIL SUPPLY 24V 20W0 - InmediataSee Page for PricingVer detalles

VDRS-40

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC DIN RAIL SUPPLY 48V 40WVDRS-40-48AC/DC DIN RAIL SUPPLY 48V 40W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 15V 40WVDRS-40-15AC/DC DIN RAIL SUPPLY 15V 40W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 24V 40WVDRS-40-24AC/DC DIN RAIL SUPPLY 24V 40W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 12V 40WVDRS-40-12AC/DC DIN RAIL SUPPLY 12V 40W0 - InmediataSee Page for PricingVer detalles

VDRS-60

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC DIN RAIL SUPPLY 24V 60WVDRS-60-24AC/DC DIN RAIL SUPPLY 24V 60W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 48V 60WVDRS-60-48AC/DC DIN RAIL SUPPLY 48V 60W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 12V 60WVDRS-60-12AC/DC DIN RAIL SUPPLY 12V 60W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 15V 60WVDRS-60-15AC/DC DIN RAIL SUPPLY 15V 60W0 - InmediataSee Page for PricingVer detalles

VDRS-100

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC DIN RAIL SUPPLY 12V 100WVDRS-100-12AC/DC DIN RAIL SUPPLY 12V 100W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 15V 100WVDRS-100-15AC/DC DIN RAIL SUPPLY 15V 100W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 24V 100WVDRS-100-24AC/DC DIN RAIL SUPPLY 24V 100W0 - InmediataSee Page for PricingVer detalles
AC/DC DIN RAIL SUPPLY 48V 100WVDRS-100-48AC/DC DIN RAIL SUPPLY 48V 100W0 - InmediataSee Page for PricingVer detalles
Publicado: 2012-09-13