USB 2.0 - IP67 Connector System

Conec's USB 2.0 - IP67 water resistant connector system for harsh environments

Image of Conec's USB 2.0 - IP67 Connector SystemThe Conec USB connector system series for harsh environments can be used for front or rear mounting on to a panel with a thickness up to 3.2 mm. The integrated USB connector meets USB 2.0 specifications. The connector system provides IP67 sealing performance when the connector halves are fully mated or the protection cap is secured.

Typical Applications
  • Industrial production, CNC machines
  • Communications equipment
  • Food and beverage and chemical controllers process
  • Outdoor wireless
  • Bluetooth adapters
  • Industrial process control
  • Diagnostic and test instruments
  • Outdoor displays
  • Factory automation
  • Outdoor telecommunications systems
  • Oil and gas industries
  • Mass transportation
  • Outdoor monitoring devices
  • Outdoor metering
  • Observation platforms

Accessories

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN CVR FOR CIR BAYONT USB/RJ4517-101800CONN CVR FOR CIR BAYONT USB/RJ45510 - Inmediata$16.08Ver detalles
CONN COVER FOR USB A PLUG17-100950CONN COVER FOR USB A PLUG3548 - Inmediata$14.48Ver detalles
CONN COVER FOR USB A PLUG17-101710CONN COVER FOR USB A PLUG184 - Inmediata$7.91Ver detalles
CBL USB2.0 A PLUG-B PLUG W/COUPL17-200181CBL USB2.0 A PLUG-B PLUG W/COUPL9 - Inmediata$20.00Ver detalles
CBL USB2.0 A PLUG-A PLUG W/COUPL17-200231CBL USB2.0 A PLUG-A PLUG W/COUPL148 - Inmediata$18.04Ver detalles
CONN CAP FOR RJ45 CONNECTORS17-10002CONN CAP FOR RJ45 CONNECTORS1184 - Inmediata$6.02Ver detalles

Adapters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
ADAPTER USB A RCPT TO USB A RCPT17-200001ADAPTER USB A RCPT TO USB A RCPT1079 - Inmediata$9.50Ver detalles
ADAPTER USB A RCPT TO USB A RCPT17-200161ADAPTER USB A RCPT TO USB A RCPT1795 - Inmediata$12.44Ver detalles
ADAPTER USB A RCPT TO USB A RCPT17-200321ADAPTER USB A RCPT TO USB A RCPT321 - Inmediata$19.02Ver detalles
ADAPTER USB A RCPT TO USB A RCPT17-200601ADAPTER USB A RCPT TO USB A RCPT48 - Inmediata$24.80Ver detalles
ADAPTER USB A RCPT TO USB A RCPT17-200611ADAPTER USB A RCPT TO USB A RCPT275 - Inmediata$37.35Ver detalles

Plugs

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN PLUG USB2.0 TYPEA 4POS SLD17-200121CONN PLUG USB2.0 TYPEA 4POS SLD53 - Inmediata$8.15Ver detalles
CONN PLUG USB2.0 TYPEA 4POS SLD17-200151CONN PLUG USB2.0 TYPEA 4POS SLD24 - Inmediata$9.69Ver detalles
CONN PLUG USB2.0 TYPEA 4POS SLD17-200331CONN PLUG USB2.0 TYPEA 4POS SLD12 - Inmediata$18.73Ver detalles
CONN PLUG USB2.0 TYPEA 4POS SLD17-200591CONN PLUG USB2.0 TYPEA 4POS SLD0 - Inmediata$19.25Ver detalles
Publicado: 2012-06-29