IP Desktop USB Interface Controllers
APEM's IP desktop controllers are USB 1.1 HID compliant joysticks
APEM's IP desktop family of products provides three levels of navigational sophistication. With two new models to choose from and three axes of control, these plug-and-play USB 1.1 HID compliant joysticks are easy to install and operate in any desktop application. Features include programmable push buttons and optional software utility creating a joystick / mouse combination device allowing users to toggle between both devices with the press of a single button. They are compatible with Windows 98, XP, Vista, 7, and Mac OSX.
| Applications | ||
|
|
Controllers
| Imagen | Número de pieza del fabricante | Descripción | Interfaz | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 100450 | 3 AXIS USB JOYSTICK | USB | 16 - Inmediata | $732.95 | Ver detalles |
![]() | ![]() | 100650 | 3 AXIS USB JOYSTICK | USB | 14 - Inmediata | $912.61 | Ver detalles |
![]() | ![]() | 100550BLKRF | 3 AXIS USB JOYSTICK | USB | 189 - Inmediata | $406.19 | Ver detalles |
![]() | ![]() | 100550GRYRF | 3 AXIS USB JOYSTICK | USB | 56 - Inmediata | $723.87 | Ver detalles |