Silicon Quadrant Position Sensitive Detectors (PSD)
Advanced Photonix's silicon quadrant position sensitive detectors provide high speed and low noise
Advanced Photonix's silicon quadrant position sensitive detectors (PSD) consist of four active areas formed in a quadrant array on a single common cathode substrate. They feature low crosstalk between adjacent elements and high uniformity in response. They are ideal for nulling, centering, or measuring small positional changes in a hermetic TO metal package.
Bi-Cells
| Imagen | Número de pieza del fabricante | Descripción | Área activa | Tipo diodo | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 066-24-21-011 | SENSOR PHOTODIODE 660NM TO46 | 0.69mm² (x2) | - | 0 - Inmediata | $45.43 | Ver detalles |
![]() | ![]() | 113-24-21-021 | SENSOR PHOTODIODE 660NM | 3.1mm² (x2) | - | 331 - Inmediata | $52.26 | Ver detalles |
Quadrant
| Imagen | Número de pieza del fabricante | Descripción | Área activa | Tipo diodo | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 197-23-21-041 | SENSOR PHOTODIODE 660NM TO8 | 2.435mm² (x4) | - | 65 - Inmediata | $98.26 | Ver detalles |
![]() | ![]() | 085-23-21-021 | SENSOR PHOTODIODE 660NM TO5 | 2.25mm² (x4) | - | 100 - Inmediata | $136.59 | Ver detalles |
![]() | ![]() | 118-23-21-021 | SENSOR PHOTODIODE 660NM TO5 | 1.145mm² (x4) | - | 43 - Inmediata | $67.31 | Ver detalles |
![]() | ![]() | PDB-C203 | SENSOR PHOTODIODE 950NM TO5 | 1.69mm² (x4) | - | 0 - Inmediata | $52.46 | Ver detalles |