Avalanche Photodiodes
Advanced Photonix's silicon avalanche photodiodes and modules
Advanced Photonix's silicon avalanche photodiode (Si APD) is a photon detection device that offers high internal gain. It is ideal for use in high speed, low light level applications. As with conventional photodiodes, absorption of incoming photons creates electron-hole pairs, also known as carriers. Because of an APD's internal structure and a much higher reverse bias voltage, a strong internal electric field accelerates the carriers, and these carriers then produce secondary electron-hole pairs by the process of impact ionization. A standard PIN photodiode has unity gain, and an APD produces a gain of up to several hundred. An APD's greatest advantage over traditional photodiodes is improved S/N ratios. Advanced Photonix also offers several patented large area configurations (LAAPD) enhanced for a variety of regions of the spectrum. These are available with built-in thermoelectric coolers to reduce the dark current and enhance performance. Package options include hermetically sealed windows or windowless configurations.
| Applications | ||
|
|
Cooled Large Area Silicon APDs
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | 197-70-74-591 | SENSOR PHOTODIODE 830NM TO66 | 1 - Inmediata | $1,131.53 | Ver detalles |
Windowless Non-Cooled Large Area Silicon APDs
| Imagen | Número de pieza del fabricante | Descripción | Voltaje - CC inverso (Vr) (Máx.) | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 630-70-72-500 | SENSOR PHOTODIODE 675NM | 2000 V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | 630-70-73-500 | SENSOR PHOTODIODE 675NM | 2000 V | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | ![]() | 630-70-75-500 | SENSOR PHOTODIODE 675NM | 2000 V | 0 - Inmediata | See Page for Pricing | Ver detalles |
Cooled Large Area Silicon APD Modules
| Imagen | Número de pieza del fabricante | Descripción | Tipo de montaje | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|
![]() | 197-70-72-661 | SENSOR PHOTODIODE AVAL 5MM MOD | Montaje de chasis | 0 - Inmediata | See Page for Pricing | Ver detalles | |
![]() | 394-70-72-661 | SENSOR PHOTODIODE 675NM MODULE | Montaje de chasis | 0 - Inmediata | See Page for Pricing | Ver detalles |