Dualmat™

ACL Staticide offers Dualmat static dissipative work surface material

Image of ACL Staticide's DualmatACL Staticide is proud to introduce Dualmat. This ESD mat is a static dissipative industrial grade elastomer designed for use on table and other grounded work bench surfaces. Its electrical properties are volume dissipative unlike many of the surface dissipative properties of the competition. This material was developed to conform to the most stringent ESD and lead-free requirements.

Dualmat is a chemically cross linked material with different electrical resistances on both surfaces, thus the material will not delaminate and is volume conductive. The layers are permanently dissipative with polymers which will not lose their electrical properties, will not exudate, and more importantly, will not outgas and contaminate clean room environments. The material is as durable as rigid laminates, and as comfortable and appealing as softer rubber or vinyl mats. Suitable for use with constant monitor systems.

The structure of the material meets both the ANSI/ESD S20.20 and European IEC 61340-5-1 specifications, and therefore has outstanding charge dissipation, rapid charge decay, no charge suppression, and outstanding low tribogeneration properties. The material will withstand solvents and soldering iron deformation, will not curl, and has excellent abrasion resistance. The embossed surface will reduce light glare, increase part slip resistance, and facilitate cleaning. Since the material is free from halogens, lead, arsenic, barium, heavy metals, phthalate plasticizers, vinyl monomer, asbestos, formaldehyde, antimony, chromium, cadmium and other dangerous volatiles, it may be used in environments where out gassing and contamination is of concern.

Features Applications
  • Embossed finish
  • Reversible
  • .080 inch (2 mm) thickness
  • .05 second decay time
  • Durable surface
  • Meets industry electrical specifications at all humidity levels
  • Withstands high temperatures, solder, flux, and harsh chemicals
  • Electronic manufacturing
  • Fiber optics
  • Aviation
  • Pharmaceutical plants
  • Computer installation
  • Hospitals
  • Chemical processing

Dualmat

ImagenNúmero de pieza del fabricanteDescripciónAnchoCantidad disponiblePrecio
TABLE MAT ELASTOMER LT BLU 40'8085BR3040TABLE MAT ELASTOMER LT BLU 40'2.5' (0.76m)2 - Inmediata$1,282.29Ver detalles
TABLE MAT ELASTOMER DK GRY 4'8385DGYM2448TABLE MAT ELASTOMER DK GRY 4'2' (0.61m)5 - Inmediata$114.46Ver detalles
TABLE MAT ELASTOMER GREEN 4'8185GM2448TABLE MAT ELASTOMER GREEN 4'2' (0.61m)2 - Inmediata$114.46Ver detalles
TABLE MAT ELASTOMER ROY BLU 5'8285RBM2460TABLE MAT ELASTOMER ROY BLU 5'2' (0.61m)3 - Inmediata$143.07Ver detalles
TABLE MAT ELASTOMER ROY BLU 6'8285RBM2472TABLE MAT ELASTOMER ROY BLU 6'2' (0.61m)3 - Inmediata$171.69Ver detalles
TABLE MAT ELASTOMER DK GRY 6'8385DGYM2472TABLE MAT ELASTOMER DK GRY 6'2' (0.61m)3 - Inmediata$171.69Ver detalles
TABLE MAT ELASTOMER ROY BLU 5'8285RBM3060TABLE MAT ELASTOMER ROY BLU 5'2.5' (0.76m)6 - Inmediata$185.67Ver detalles
TABLE MAT ELASTOMER ROY BLU 6'8285RBM3072TABLE MAT ELASTOMER ROY BLU 6'2.5' (0.76m)3 - Inmediata$222.68Ver detalles
TABLE MAT ELASTOMER DK GRY 6'8385DGYM3072TABLE MAT ELASTOMER DK GRY 6'2.5' (0.76m)3 - Inmediata$222.68Ver detalles
TABLE MAT ELASTOMER ROY BLU 40'8285RBR2440TABLE MAT ELASTOMER ROY BLU 40'2' (0.61m)3 - Inmediata$901.91Ver detalles
TABLE MAT ELASTOMER GREEN 5'8185GM3060TABLE MAT ELASTOMER GREEN 5'2.5' (0.76m)2 - Inmediata$185.67Ver detalles
TABLE MAT ELASTOMER GREEN 6'8185GM3072TABLE MAT ELASTOMER GREEN 6'2.5' (0.76m)2 - Inmediata$222.68Ver detalles
TABLE MAT ELASTOMER LT BLU 3'8085BM2436TABLE MAT ELASTOMER LT BLU 3'2' (0.61m)1 - Inmediata$85.84Ver detalles
TABLE MAT ELASTOMER ROY BLU 3'8285RBM2436TABLE MAT ELASTOMER ROY BLU 3'2' (0.61m)1 - Inmediata$85.84Ver detalles
TABLE MAT ELASTOMER DK GRY 3'8385DGYM2436TABLE MAT ELASTOMER DK GRY 3'2' (0.61m)1 - Inmediata$85.84Ver detalles
TABLE MAT ELASTOMER GREEN 3'8185GM2436TABLE MAT ELASTOMER GREEN 3'2' (0.61m)1 - Inmediata$85.84Ver detalles
TABLE MAT ELASTOMER LT BLU 4'8085BM2448TABLE MAT ELASTOMER LT BLU 4'2' (0.61m)1 - Inmediata$114.46Ver detalles
TABLE MAT ELASTOMER ROY BLU 4'8285RBM2448TABLE MAT ELASTOMER ROY BLU 4'2' (0.61m)1 - Inmediata$114.46Ver detalles
TABLE MAT ELASTOMER LT BLU 5'8085BM2460TABLE MAT ELASTOMER LT BLU 5'2' (0.61m)1 - Inmediata$143.07Ver detalles
TABLE MAT ELASTOMER DK GRY 5'8385DGYM2460TABLE MAT ELASTOMER DK GRY 5'2' (0.61m)1 - Inmediata$143.07Ver detalles
Publicado: 2012-06-29