Hoja de datos de Raspberry Pi 3 Model B de Raspberry Pi

/ 7/ l-b/
The Raspberry Pi 3 is the third generation Raspberry Pi. It replaced the Raspberry Pi
2 Model B in February 2016. Compared to the Raspberry Pi 2 it has:
A 1.2GHz 64-bit quad-core ARMv8 CPU
802.11n Wireless LAN
•Bluetooth 4.1
Bluetooth Low Energy (BLE)
Like the Pi 2, it also has:
•1GB RAM
•4 USB ports
40 GPIO pins
Full HDMI port
•Ethernet port
Combined 3.5mm audio jack and composite video
Camera interface (CSI)
Display interface (DSI)
Micro SD card slot (now push-pull rather than push-push)
VideoCore IV 3D graphics core
The Raspberry Pi 3 has an identical form factor to the previous Pi 2 (and Pi 1 Model
B+) and has complete compatibility with Raspberry Pi 1 and 2.
We recommend the Raspberry Pi 3 Model B for use in schools, or for any general
use. Those wishing to embed their Pi in a project may prefer the Pi Zero or Model
A+, which are more useful for embedded projects, and projects which require very
low power.
RASPBERRY PI 3 MODEL B
7
/
28
/
201
6
https://www.raspberrypi.org/products/raspberry-p
i
-3-mode
l
-
b/