Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0402MRX6S5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX6S5BB106TR-ND - Tape & Reel (TR) 13-CC0402MRX6S5BB106CT-ND - Cut Tape (CT) 13-CC0402MRX6S5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX6S5BB106 |
Description | CAP CER 10UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05X106MQ5NUNL | Samsung Electro-Mechanics | 0 | 1276-CL05X106MQ5NUNLTR-ND | 0,06628 € | Direct |
| 04026W106MAT2A | KYOCERA AVX | 108.476 | 478-KGM05CS60J106MHCT-ND | 0,23000 € | Parametric Equivalent |
| GMC04X6S106M6R3NT | Cal-Chip Electronics, Inc. | 72.864 | 4713-GMC04X6S106M6R3NTCT-ND | 0,25000 € | Parametric Equivalent |
| GRM155C80J106ME11J | Murata Electronics | 0 | 490-18210-1-ND | 0,00000 € | Parametric Equivalent |
| GRM155C80J106ME18D | Murata Electronics | 0 | 490-GRM155C80J106ME18DTR-ND | 0,04672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18900 € | 9,45 € |
| 100 | 0,16960 € | 16,96 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12635 € | 126,35 € |
| 2.500 | 0,11560 € | 289,00 € |
| 5.000 | 0,10912 € | 545,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10379 € | 1.037,90 € |
| 20.000 | 0,09940 € | 1.988,00 € |
| 30.000 | 0,09720 € | 2.916,00 € |
| 50.000 | 0,09477 € | 4.738,50 € |
| 70.000 | 0,09334 € | 6.533,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |






