
GMC04X6S106M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X6S106M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X6S106M6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X6S106M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X6S106M6R3NT |
Description | CAP0402 X6S 10UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09450 € | 9,45 € |
| 500 | 0,07390 € | 36,95 € |
| 1.000 | 0,06754 € | 67,54 € |
| 2.500 | 0,06083 € | 152,08 € |
| 5.000 | 0,05679 € | 283,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05347 € | 534,70 € |
| 20.000 | 0,05073 € | 1.014,60 € |
| 30.000 | 0,04936 € | 1.480,80 € |
| 50.000 | 0,04784 € | 2.392,00 € |
| 70.000 | 0,04695 € | 3.286,50 € |
| 100.000 | 0,04610 € | 4.610,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

