Direct
Direct
Parametric Equivalent

CL05X106MQ5NUNL | |
|---|---|
DigiKey Part Number | 1276-CL05X106MQ5NUNLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05X106MQ5NUNL |
Description | CAP CER 10UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05X106MQ5NUNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800.000 | 0,06628 € | 53.024,00 € |
| Unit Price without VAT: | 0,06628 € |
|---|---|
| Unit Price with VAT: | 0,08020 € |




