10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80J106ME13D

DigiKey Part Number
490-GRT155C80J106ME13DTR-ND - Tape & Reel (TR)
490-GRT155C80J106ME13DCT-ND - Cut Tape (CT)
490-GRT155C80J106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80J106ME13D
Description
CAP CER 10UF 6.3V X6S 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80J106ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09700 €4,85 €
1000,08570 €8,57 €
5000,06648 €33,24 €
1.0000,06056 €60,56 €
2.5000,05432 €135,80 €
5.0000,05056 €252,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04611 €461,10 €
20.0000,04363 €872,60 €
30.0000,04240 €1.272,00 €
50.0000,04102 €2.051,00 €
70.0000,04022 €2.815,40 €
100.0000,03945 €3.945,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €