Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S150J25U2JR64K7R | |
|---|---|
DigiKey Part Number | S150J25U2JR64K7R-ND |
Manufacturer | |
Manufacturer Product Number | S150J25U2JR64K7R |
Description | CAP CER 15PF 3KV U2J RADIAL |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 3000V (3kV) Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S150J25U2JR64K7R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S150J33SL0R63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J33SL0R63K7R-ND | 0,07267 € | Similar |
| S150J43SL0U83L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J43SL0U83L0R-ND | 0,17328 € | Similar |
| S150J43SL0U83L7R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J43SL0U83L7R-ND | 0,17328 € | Similar |
| S150J25U2JR64V7R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J25U2JR64V7R-ND | 0,04739 € | Parametric Equivalent |
| S150J25U2JR64V7RX1 | Vishay Beyschlag/Draloric/BC Components | 0 | S150J25U2JR64V7RX1-ND | 0,04836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04739 € | 947,80 € |
| Unit Price without VAT: | 0,04739 € |
|---|---|
| Unit Price with VAT: | 0,05734 € |




