Parametric Equivalent

S150J43SL0U83L0R | |
|---|---|
DigiKey Part Number | S150J43SL0U83L0R-ND |
Manufacturer | |
Manufacturer Product Number | S150J43SL0U83L0R |
Description | CAP CER 15PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S150J43SL0U83L0R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S150J43SL0U83L7R | Vishay Beyschlag/Draloric/BC Components | 0 | S150J43SL0U83L7R-ND | 0,17328 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17328 € | 1.732,80 € |
| Unit Price without VAT: | 0,17328 € |
|---|---|
| Unit Price with VAT: | 0,20967 € |


