
FK11X7R1E225KN020 | |
|---|---|
DigiKey Part Number | 445-FK11X7R1E225KN020-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7R1E225KN020 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R1E225KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E225KNT00 | TDK | 144 | 445-181226-ND | 0,32000 € | Direct |
| FK14X7R1E225KR020 | TDK | 587 | 445-FK14X7R1E225KR020-ND | 0,38000 € | Direct |
| FK16X7R1E225KN020 | TDK | 117 | 445-5333-ND | 0,42000 € | Direct |
| FG11X7R2A225KRT00 | TDK | 0 | FG11X7R2A225KRT00-ND | 0,32626 € | Upgrade |
| FK11X7R1H225KR020 | TDK | 539 | 445-FK11X7R1H225KR020-ND | 0,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 500 | 0,18814 € | 94,07 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

