
FK11X7R1H225KR020 | |
|---|---|
DigiKey Part Number | 445-FK11X7R1H225KR020-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7R1H225KR020 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R1H225KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H225KRT00 | TDK | 1.514 | 445-181224-ND | 0,46000 € | Direct |
| FK16X7R1H225KR020 | TDK | 1.000 | 445-8358-ND | 0,54000 € | Direct |
| FG11X7R2A225KRT00 | TDK | 0 | FG11X7R2A225KRT00-ND | 0,32626 € | Upgrade |
| FK11X7R2A225KR020 | TDK | 322 | 445-8268-ND | 0,90000 € | Upgrade |
| FG16X7S2A225KRT00 | TDK | 0 | FG16X7S2A225KRT00-ND | 0,27818 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,32270 € | 32,27 € |
| 500 | 0,26794 € | 133,97 € |
| 1.000 | 0,25100 € | 251,00 € |
| 2.500 | 0,23312 € | 582,80 € |
| 5.000 | 0,22234 € | 1.111,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

