
FK14X7R1E225KR020 | |
|---|---|
DigiKey Part Number | 445-FK14X7R1E225KR020-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R1E225KR020 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1E225KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H225KRT00 | TDK | 1.514 | 445-181224-ND | 0,46000 € | Direct |
| FK11X7R1E225KN020 | TDK | 500 | 445-FK11X7R1E225KN020-ND | 0,54000 € | Similar |
| FK16X7R1E225KN020 | TDK | 117 | 445-5333-ND | 0,42000 € | Similar |
| FK26X7R1E225KN000 | TDK | 830 | 445-FK26X7R1E225KN000-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15240 € | 15,24 € |
| 500 | 0,12196 € | 60,98 € |
| 1.000 | 0,11256 € | 112,56 € |
| 2.500 | 0,10265 € | 256,62 € |
| 5.000 | 0,09668 € | 483,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

