
FG16X7R1E225KNT00 | |
|---|---|
DigiKey Part Number | 445-181226-ND |
Manufacturer | |
Manufacturer Product Number | FG16X7R1E225KNT00 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1E225KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7R1E225KN020 | TDK | 117 | 445-5333-ND | 0,42000 € | Direct |
| FK16X7R1H225KR020 | TDK | 1.000 | 445-8358-ND | 0,54000 € | Upgrade |
| FG11X7R2A225KRT00 | TDK | 0 | FG11X7R2A225KRT00-ND | 0,32626 € | Similar |
| FG14X7R1H225KRT00 | TDK | 1.514 | 445-181224-ND | 0,46000 € | Similar |
| FG16X7S2A225KRT00 | TDK | 0 | FG16X7S2A225KRT00-ND | 0,27818 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09924 € | 49,62 € |
| 1.000 | 0,09120 € | 91,20 € |
| 2.500 | 0,08274 € | 206,85 € |
| 5.000 | 0,07764 € | 388,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

