Direct
Similar
Similar
Similar
Similar
Similar

74LVC1G66GM,115 | |
|---|---|
DigiKey Part Number | 1727-3981-2-ND - Tape & Reel (TR) 1727-3981-1-ND - Cut Tape (CT) 1727-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GM,115 |
Description | IC SWITCH SPST-NOX1 10OHM 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G66GM,115 Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 500MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
On-State Resistance (Max) 10Ohm | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ66P5X | onsemi | 0 | NC7SZ66P5XTR-ND | 0,00000 € | Direct |
| FSA1156P6 | onsemi | 0 | FSA1156P6-ND | 0,00000 € | Similar |
| FSA1156P6X | onsemi | 0 | FSA1156P6XTR-ND | 0,00000 € | Similar |
| FSA1157P6 | onsemi | 0 | FSA1157P6-ND | 0,00000 € | Similar |
| FSA1157P6X | onsemi | 0 | FSA1157P6XTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06350 € | 6,35 € |
| 250 | 0,05800 € | 14,50 € |
| 500 | 0,05468 € | 27,34 € |
| 1.000 | 0,05195 € | 51,95 € |
| 2.500 | 0,04928 € | 123,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04735 € | 236,75 € |
| 10.000 | 0,04592 € | 459,20 € |
| 15.000 | 0,04521 € | 678,15 € |
| 25.000 | 0,04442 € | 1.110,50 € |
| 35.000 | 0,04396 € | 1.538,60 € |
| 50.000 | 0,04351 € | 2.175,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |







