1 Circuit IC Switch 1:1 40Ohm 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC1G66MUR2G

DigiKey Part Number
NLVHC1G66MUR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC1G66MUR2G
Description
IC SWITCH SPST-NOX1 40OHM 6UDFN
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 40Ohm 6-UDFN (1.2x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
180MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
40Ohm
Package / Case
6-UFDFN
Voltage - Supply, Single (V+)
2V ~ 5.5V
Supplier Device Package
6-UDFN (1.2x1)
Switch Time (Ton, Toff) (Max)
20ns, 20ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 87.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

87.000In Stock
Ships from Rochester Electronics, LLC