FSAT66L6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.000
Unit Price: 0,19000 €
Datasheet
1 Circuit IC Switch 1:1 15Ohm 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAT66L6X

DigiKey Part Number
FSAT66L6X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSAT66L6X
Description
IC SW SPST-NOX1 15OHM 6MICROPAK
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 15Ohm 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FSAT66L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
250MHz
Manufacturer
onsemi
Charge Injection
0.05pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
6pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
10µA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-UFDFN
On-State Resistance (Max)
15Ohm
Supplier Device Package
6-MicroPak
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
4.5ns, 5.5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G66GM,115Nexperia USA Inc.01727-3981-1-ND0,13000 €Similar
74LVC1G66GM,132Nexperia USA Inc.5.0001727-74LVC1G66GM,132CT-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes