1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66YZPR

DigiKey Part Number
296-15108-2-ND - Tape & Reel (TR)
296-15108-1-ND - Cut Tape (CT)
296-15108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G66YZPR
Description
IC SWITCH SPST-NOX1 10OHM 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G66YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
Manufacturer
Texas Instruments
-3db Bandwidth
300MHz
Series
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Switch Circuit
SPST - NO
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
5-XFBGA, DSBGA
Number of Circuits
1
Supplier Device Package
5-DSBGA (1.4x0.9)
On-State Resistance (Max)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
250,21200 €5,30 €
1000,18370 €18,37 €
2500,17000 €42,50 €
5000,16172 €80,86 €
1.0000,15495 €154,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14656 €439,68 €
6.0000,14246 €854,76 €
9.0000,14040 €1.263,60 €
15.0000,13812 €2.071,80 €
21.0000,13679 €2.872,59 €
30.0000,13551 €4.065,30 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €

Other Suppliers on DigiKey

87.000In Stock
Ships from Rochester Electronics, LLC