Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C106M4PAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106M4PAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C106M4PAC7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M4PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C106M4PACTU | KEMET | 68.308 | 399-C0805C106M4PACTUCT-ND | 0,88000 € | Parametric Equivalent |
| 0805X106M160CT | Walsin Technology Corporation | 0 | 1292-0805X106M160CTTR-ND | 0,02130 € | Parametric Equivalent |
| 885012107014 | Würth Elektronik | 3.085 | 732-7624-1-ND | 0,37000 € | Parametric Equivalent |
| CC0805MKX5R7BB106 | YAGEO | 16.691 | 311-3430-1-ND | 0,26000 € | Parametric Equivalent |
| CGA4J1X5R1C106M125AC | TDK | 279.102 | 445-12654-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25534 € | 2.553,40 € |
| Unit Price without VAT: | 0,25534 € |
|---|---|
| Unit Price with VAT: | 0,30896 € |











-1,45mm.jpg)

